Semtech SMDA15C.TB

Diode TVS Quad Bi-Dir 15V 300W 8-Pin SOIC T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Semtech SMDA15C.TB.

IHS

Datasheet7 pages0 years ago

Arrow Electronics

Alternate Parts

Price @ 1000
$ 1.986
$ 1.986
Stock
62,060
394,356
394,356
Authorized Distributors
0
6
6
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
-
4
4
Breakdown Voltage
-
16.7 V
16.7 V
Clamping Voltage
30 V
24 V
24 V
Peak Pulse Power
300 W
300 W
300 W
Peak Pulse Current
-
10 A
10 A

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1995-01-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2008-12-05
LTD Date2008-12-05

Descriptions

Descriptions of Semtech SMDA15C.TB provided by its distributors.

Diode TVS Quad Bi-Dir 15V 300W 8-Pin SOIC T/R
Trans Voltage Suppressor Diode, 300W, 15V V(RWM), Bidirectional, 8 Element, Silicon, MS-012AA
Bidirectional TVS Array for Protection of Four Lines

Manufacturer Aliases

Semtech has several brands around the world that distributors may use as alternate names. Semtech may also be known as the following names:

  • Semtech Corporation
  • SEMTEC
  • SEMTECH CORP
  • SEM
  • SEMT
  • SEMTCH
  • SEMTECH ELECTRONICS LTD
  • SEMTECH INTERNATIONAL
  • ST(Semtech)
  • SMH
  • SEMTECH INTL
  • SEMTECHCO
  • SEMTECHCORR
  • SEMTECH LTD
  • SEMTECH CORPOR
  • SEMTECH CORPIS CHRISTI
  • Semtech Semiconductor
  • SEMTECH (VA)
  • SEMTECH Stock
  • Semtech Datasheet
  • OCIC
  • SEMTECH/NONE
  • SEMTECH ELECTRONICS LIMITED
  • SEMTECH/ PDE
  • SEMTECH/79'S