Taiwan Semiconductor SMCJ33A

SMCJ Series 1.5 kW 33 V 53.3 Vcl Unidirectional SMT TVS Diode - DO-214AB
Production
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMD/SMT
MountSurface Mount
Number of Pins2
Technical
Breakdown Voltage38.7 V
Clamping Voltage53.3 V
DirectionUnidirectional
Element ConfigurationSingle
Forward Voltage1 V
Leakage Current5 µA
Max Breakdown Voltage40.6 V
Max Forward Surge Current (Ifsm)2.5 A
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation1.5 kW
Max Repetitive Reverse Voltage (Vrrm)250 V
Max Reverse Leakage Current1 µA
Max Surge Current200 A
Min Breakdown Voltage36.7 V
Min Operating Temperature-55 °C
Number of Channels1
Operating Supply Voltage33 V
PackagingCut Tape
Peak Pulse Current29 A
Peak Pulse Power 1.5 kW
PolarityUnidirectional
Power Dissipation200 mW
Power Rating1.5 kW
Reverse Recovery Time50 ns
Reverse Standoff Voltage33 V
Schedule B8541100080
TerminationSMD/SMT
Test Current1 mA
Voltage Rating (DC)33 V
Dimensions
Height2.62 mm
Length7.11 mm
Width7.11 mm

Documents

Download datasheets and manufacturer documentation for Taiwan Semiconductor SMCJ33A.

Taiwan Semiconductor
Datasheet9 pages5 years ago
Datasheet6 pages9 years ago
Future Electronics
Datasheet8 pages3 years ago

Inventory History

3 month trend:
+46.62%

Alternate Parts

Price @ 1000
$ 0.182
$ 0.242
$ 0.242
Stock
85,344
2,093,111
2,093,111
Authorized Distributors
7
11
11
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
-
1
1
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
38.7 V
36.7 V
36.7 V
Clamping Voltage
53.3 V
53.3 V
53.3 V
Peak Pulse Power
1.5 kW
1.5 kW
1.5 kW
Peak Pulse Current
29 A
28.1 A
28.1 A

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Taiwan Semiconductor SMCJ33A.

Related Parts

Descriptions

Descriptions of Taiwan Semiconductor SMCJ33A provided by its distributors.

SMCJ Series 1.5 kW 33 V 53.3 Vcl Unidirectional SMT TVS Diode - DO-214AB
TAIWAN SEMICONDUCTOR SMCJ33A TVS Diode, Unidirectional, 33 V, 53.3 V, SMD, 2 Pins
Diode TVS Single Uni-Directional 33V 1.5kW 2-Pin DO-214AB
DIODE, TVS, 33V, 1500W, SMC; Product Range: -; TVS Polarity: Unidirectional; Reverse Stand-Off Voltage Vrwm: 33V; Clamping Voltage Vc Max: 53.3V; Diode Case Style: SMD; No. of Pins: 2Pins; Breakdown Voltage Min: 36.7V; Breakdow
DIODE, TVS, 33V, 1500W, SMC; Diode Type:TVS, Unidirectional; Voltage, Stand-off:33V; Voltage, Vbr:40.6V; Power, Peak Pulse:1500W; Case Style:SMC; No. of Pins:2; Alternate Case Style:DO-214AB; Current, Test:1mA; External Depth:6.22mm;;RoHS Compliant: Yes

Manufacturer Aliases

Taiwan Semiconductor has several brands around the world that distributors may use as alternate names. Taiwan Semiconductor may also be known as the following names:

  • TAIWAN SEMI
  • TSC
  • TAIWAN
  • Taiwan Semiconductor Corporation
  • TAIWAN SEMICONDUCTOR CO LTD
  • TAIWAN SEM
  • TAIWAN SEMICONDUCTOR MANF
  • TAIWAN SEMICOND
  • TAIW
  • Taiwan Semiconductor Company
  • SEMICONDUCTO
  • Taiwan Semiconductors
  • Taiwan Semiconductor(Taiwan Semicon)
  • Taiwan Semiconduct
  • TSC (Taiwan Semiconductor)
  • Taiwan Semiconductor Co
  • Taiwan Semiconductor(TSC)
  • TWAN
  • SEMICONDCTOR
  • Won-Top Electronics
  • Taiwan Semiconductor Europe GmbH
  • TAWIN SEMI
  • TAIWAN OHM
  • TAIWAN SEMICONDUTOR (TSC)
  • TAIWANSEMICONDUCTO

Technical Specifications

Physical
Case/PackageSMD/SMT
MountSurface Mount
Number of Pins2
Technical
Breakdown Voltage38.7 V
Clamping Voltage53.3 V
DirectionUnidirectional
Element ConfigurationSingle
Forward Voltage1 V
Leakage Current5 µA
Max Breakdown Voltage40.6 V
Max Forward Surge Current (Ifsm)2.5 A
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation1.5 kW
Max Repetitive Reverse Voltage (Vrrm)250 V
Max Reverse Leakage Current1 µA
Max Surge Current200 A
Min Breakdown Voltage36.7 V
Min Operating Temperature-55 °C
Number of Channels1
Operating Supply Voltage33 V
PackagingCut Tape
Peak Pulse Current29 A
Peak Pulse Power 1.5 kW
PolarityUnidirectional
Power Dissipation200 mW
Power Rating1.5 kW
Reverse Recovery Time50 ns
Reverse Standoff Voltage33 V
Schedule B8541100080
TerminationSMD/SMT
Test Current1 mA
Voltage Rating (DC)33 V
Dimensions
Height2.62 mm
Length7.11 mm
Width7.11 mm

Documents

Download datasheets and manufacturer documentation for Taiwan Semiconductor SMCJ33A.

Taiwan Semiconductor
Datasheet9 pages5 years ago
Datasheet6 pages9 years ago
Future Electronics
Datasheet8 pages3 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant