STMicroelectronics SMCJ30A-TR

SMCJ Series 1500 W 35.1 V Uni Directional Surface Mount TVS Diode - DO-214AB
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMC
MountSurface Mount
Number of Pins2
Technical
Breakdown Voltage33.3 V
Capacitance2.5 nF
Clamping Voltage64.3 V
CompositionZener
DirectionUnidirectional
Element ConfigurationSingle
Leakage Current200 nA
Max Breakdown Voltage33.3 V
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation1.5 kW
Max Repetitive Reverse Voltage (Vrrm)30 V
Max Reverse Leakage Current200 nA
Max Surge Current1 mA
Min Breakdown Voltage33.3 V
Min Operating Temperature-55 °C
Number of Elements1
Number of Unidirectional Channels1
Operating Supply Voltage30 V
PackagingCut Tape
Peak Pulse Current156 A
Peak Pulse Power 1.5 kW
PolarityUnidirectional
Power Dissipation1.5 kW
Power Line ProtectionNo
Reverse Breakdown Voltage33.3 V
Reverse Standoff Voltage30 V
Schedule B8541100080
Test Current1 mA
Dimensions
Height2.45 mm
Length7.15 mm
Width6.25 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics SMCJ30A-TR.

element14 APAC
Datasheet10 pages18 years ago
Datasheet10 pages18 years ago
Farnell
Datasheet10 pages18 years ago
Datasheet5 pages24 years ago
Future Electronics
Datasheet12 pages3 years ago
Datasheet12 pages4 years ago
iiiC
Datasheet10 pages18 years ago

Inventory History

3 month trend:
-0.53%

Alternate Parts

Price @ 1000
$ 0.288
$ 0.162
$ 0.162
Stock
213,942
2,009,710
2,009,710
Authorized Distributors
7
14
14
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
-
-
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
33.3 V
33.3 V
33.3 V
Clamping Voltage
64.3 V
48.4 V
48.4 V
Peak Pulse Power
1.5 kW
1.5 kW
1.5 kW
Peak Pulse Current
156 A
31 A
31 A

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for STMicroelectronics SMCJ30A-TR.

Related Parts

Descriptions

Descriptions of STMicroelectronics SMCJ30A-TR provided by its distributors.

SMCJ Series 1500 W 35.1 V Uni Directional Surface Mount TVS Diode - DO-214AB
Diode TVS Single Uni-Dir 30V 1.5KW 2-Pin DO-214AB T/R
Trans Voltage Suppressor Diode, 1500W, 30V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB
TVS Diodes - Transient Voltage Suppressors 1500W 30V Unidirect
Aid Protection Rohs Compliant: Yes |Stmicroelectronics SMCJ30A-TR.
400W TVS, 30V VRM max, SMC, RoHS
STMicroelectronics SCT
French Electronic Distributor since 1988
DIODE, TVS, 1500W, SMC; TVS Polarity:Unidirectional; Reverse Stand-Off Voltage Vrwm:30V; Breakdown Voltage Range:33.3V; Clamping Voltage Vc Max:48.4V; Peak Pulse Current Ippm:156A; Diode Case Style:SMC; No. of Pins:2; SVHC:No SVHC (19-Dec-2011); Breakdown Voltage:33.3V; Capacitance Cd @ Vr Typ:2500pF; Clamping Voltage @ 8/20µs Max:64.3V; Current Ir Vbr Measurement Min:1mA; Diode Configuration:Unidirectional; Diode Type:TVS, Unidirectional; Operating Temperature Range:-65°C to +175°C; Package / Case:SMC; Peak Pulse Power:1.5kW; Stand-off Voltage:30V; Termination Type:SMD; Time Measured:50ms

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMCJ30A-TR.

Technical Specifications

Physical
Case/PackageSMC
MountSurface Mount
Number of Pins2
Technical
Breakdown Voltage33.3 V
Capacitance2.5 nF
Clamping Voltage64.3 V
CompositionZener
DirectionUnidirectional
Element ConfigurationSingle
Leakage Current200 nA
Max Breakdown Voltage33.3 V
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation1.5 kW
Max Repetitive Reverse Voltage (Vrrm)30 V
Max Reverse Leakage Current200 nA
Max Surge Current1 mA
Min Breakdown Voltage33.3 V
Min Operating Temperature-55 °C
Number of Elements1
Number of Unidirectional Channels1
Operating Supply Voltage30 V
PackagingCut Tape
Peak Pulse Current156 A
Peak Pulse Power 1.5 kW
PolarityUnidirectional
Power Dissipation1.5 kW
Power Line ProtectionNo
Reverse Breakdown Voltage33.3 V
Reverse Standoff Voltage30 V
Schedule B8541100080
Test Current1 mA
Dimensions
Height2.45 mm
Length7.15 mm
Width6.25 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics SMCJ30A-TR.

element14 APAC
Datasheet10 pages18 years ago
Datasheet10 pages18 years ago
Farnell
Datasheet10 pages18 years ago
Datasheet5 pages24 years ago
Future Electronics
Datasheet12 pages3 years ago
Datasheet12 pages4 years ago
iiiC
Datasheet10 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant