Bourns SMCJ22A

Diode TVS Single Uni-Dir 22V 1.5KW 2-Pin DO-214AB - Tape and Reel
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountSurface Mount
Number of Pins2
Technical
Breakdown Voltage28 V
Clamping Voltage35.5 V
CompositionZener
DirectionUnidirectional
Element ConfigurationSingle
Leakage Current5 µA
Max Breakdown Voltage28 V
Max Operating Temperature150 °C
Max Power Dissipation5 W
Max Reverse Leakage Current5 µA
Max Surge Current200 A
Min Breakdown Voltage24.4 V
Min Operating Temperature-55 °C
Number of Channels1
Number of Elements1
Number of Unidirectional Channels1
Operating Supply Voltage3.5 V
PackagingCut Tape
Peak Pulse Current42.2 A
Peak Pulse Power 1.5 kW
PolarityUnidirectional
Power Line ProtectionNo
Reverse Breakdown Voltage24.4 V
Reverse Standoff Voltage22 V
Schedule B8541100080
TerminationSMD/SMT
Test Current1 mA

Documents

Download datasheets and manufacturer documentation for Bourns SMCJ22A.

Newark
Datasheet5 pages9 years ago
Datasheet5 pages9 years ago
Farnell
Datasheet5 pages11 years ago
Electro Sonic
Datasheet5 pages11 years ago
Datasheet6 pages4 years ago
element14
Datasheet5 pages13 years ago
Datasheet4 pages20 years ago
iiiC
Datasheet5 pages11 years ago

Inventory History

3 month trend:
-4.47%

Alternate Parts

Price @ 1000
$ 0.175
$ 0.186
$ 0.186
Stock
172,207
423,922
423,922
Authorized Distributors
11
14
14
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
-
-
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
28 V
24.4 V
24.4 V
Clamping Voltage
35.5 V
35.5 V
35.5 V
Peak Pulse Power
1.5 kW
1.5 kW
1.5 kW
Peak Pulse Current
42.2 A
42.3 A
42.3 A

Engineering Resources

View Evaluation kits and Reference designs for Bourns SMCJ22A.

Related Parts

Descriptions

Descriptions of Bourns SMCJ22A provided by its distributors.

Diode TVS Single Uni-Dir 22V 1.5KW 2-Pin DO-214AB - Tape and Reel
42.3A 1¦ÌA 35.5V 24.4V 22V 26.9V Unidirectional SMC(DO-214AB) TVS ROHS
DIO TVS VWM 22V 1.5kW UNIDIR SMC
TVS DIODE 22VWM 35.5VC DO214AB
DIODE; TVS Polarity:Unidirectional; Reverse Stand-Off Voltage Vrwm:22V; Breakdown Voltage Min:24.4V; Breakdown Voltage Max:28V; Peak Pulse Current Ippm:100A; Diode Case Style:DO-214AB; No. of Pins:2; Power Dissipation Pd:5W

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOURNES
  • BOUR
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • BOUNS
  • Bourns Electronics
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • Bourns Electronics GmbH
  • power inno

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMCJ22A.

Technical Specifications

Physical
MountSurface Mount
Number of Pins2
Technical
Breakdown Voltage28 V
Clamping Voltage35.5 V
CompositionZener
DirectionUnidirectional
Element ConfigurationSingle
Leakage Current5 µA
Max Breakdown Voltage28 V
Max Operating Temperature150 °C
Max Power Dissipation5 W
Max Reverse Leakage Current5 µA
Max Surge Current200 A
Min Breakdown Voltage24.4 V
Min Operating Temperature-55 °C
Number of Channels1
Number of Elements1
Number of Unidirectional Channels1
Operating Supply Voltage3.5 V
PackagingCut Tape
Peak Pulse Current42.2 A
Peak Pulse Power 1.5 kW
PolarityUnidirectional
Power Line ProtectionNo
Reverse Breakdown Voltage24.4 V
Reverse Standoff Voltage22 V
Schedule B8541100080
TerminationSMD/SMT
Test Current1 mA

Documents

Download datasheets and manufacturer documentation for Bourns SMCJ22A.

Newark
Datasheet5 pages9 years ago
Datasheet5 pages9 years ago
Farnell
Datasheet5 pages11 years ago
Electro Sonic
Datasheet5 pages11 years ago
Datasheet6 pages4 years ago
element14
Datasheet5 pages13 years ago
Datasheet4 pages20 years ago
iiiC
Datasheet5 pages11 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page12 years ago