📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Vishay SMCJ170A-E3/57T

TVS Diode, TRANSZORB SMCJ, Unidirectional, 170 V, 275 V, DO-214AB (SMC), 2 Pins
$ 0.145
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay SMCJ170A-E3/57T.

Farnell

Datasheet6 pages4 years ago
Datasheet5 pages12 years ago
Datasheet5 pages12 years ago

Newark

DigiKey

Inventory History

3 month trend:
-22.75%

Alternate Parts

Price @ 1000
$ 0.145
$ 0.388
$ 0.388
Stock
809,796
459,642
459,642
Authorized Distributors
6
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
-
1
1
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
199 V
200 V
200 V
Clamping Voltage
275 V
353 V
353 V
Peak Pulse Power
1.5 kW
1.5 kW
1.5 kW
Peak Pulse Current
5.5 A
28 A
28 A

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

BournsSMCJ170A
Diode TVS Single Uni-Dir 170V 1.5KW 2-Pin SMC T/R
BournsSMCJ150A
TVS Diode, Unidirectional, 150 V, 243 V, DO-214AB (SMC), 2 Pins
BournsSMCJ160A
Diode TVS Single Uni-Dir 160V 1.5KW 2-Pin DO-214AB

Descriptions

Descriptions of Vishay SMCJ170A-E3/57T provided by its distributors.

TVS Diode, TRANSZORB SMCJ, Unidirectional, 170 V, 275 V, DO-214AB (SMC), 2 Pins
Diode TVS Single Uni-Dir 170V 1.5KW Automotive 2-Pin SMC T/R
1500 W 170 V Uni Directional Surface Mount Transient Voltage Suppressor Diode
DIODE, TVS, 1.5KW, 170V, DO-214AB-2; TVS Polarity:Unidirectional; Reverse Stand-Off Voltage Vrwm:170V; Breakdown Voltage Min:189V; Breakdown Voltage Max:209V; Clamping Voltage Vc Max:275V; Peak Pulse Current Ippm:5.5A; Diode Case Style:DO-214AB; No. of Pins:2; Power Dissipation Pd:1.5kW; MSL:-
Direction Type = Uni-Directional / Reverse Stand-off Voltage Max. V = 170 / Clamping Voltage V = 275 / Peak Pulse Power Dissipation kW = 1.5 / Peak Pulse Current A = 5.5 / Breakdown Voltage Min. V = 189 / Breakdown Voltage Max. V = 209 / Operating Temperature Max. °C = 150 / Operating Temperature Min. °C = -55 / Reverse Leakage Current Max. uA = 1 / Pins = 2 / Package Type = DO-214AB / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 260

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • VISHA
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMCJ170A-E3/57T.