Taiwan Semiconductor SMCJ14A

Diode TVS Single Uni-Directional 14V 1.5kW 2-Pin DO-214AB
Production
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Number of Pins2
Technical
Breakdown Voltage16.4 V
Clamping Voltage23.2 V
Forward Voltage1 V
Max Breakdown Voltage17.2 V
Max Forward Surge Current (Ifsm)2.5 A
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)250 V
Max Reverse Leakage Current1 µA
Max Surge Current200 A
Min Breakdown Voltage15.6 V
Min Operating Temperature-55 °C
Number of Channels1
Operating Supply Voltage14 V
Peak Pulse Current67 A
Peak Pulse Power 1.5 kW
PolarityUnidirectional
Power Dissipation200 mW
Power Rating1.5 kW
Reverse Recovery Time50 ns
Reverse Standoff Voltage14 V
Schedule B8541100080
Voltage Rating (DC)14 V
Dimensions
Height2.62 mm
Length7.11 mm
Width6.22 mm

Documents

Download datasheets and manufacturer documentation for Taiwan Semiconductor SMCJ14A.

Future Electronics
Datasheet9 pages5 years ago
Datasheet8 pages3 years ago
Taiwan Semiconductor
Datasheet6 pages9 years ago

Inventory History

3 month trend:
-0.56%

Alternate Parts

Price @ 1000
$ 0.235
$ 0.181
$ 0.181
Stock
99,535
221,503
221,503
Authorized Distributors
9
10
10
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
-
1
1
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
16.4 V
17.9 V
17.9 V
Clamping Voltage
23.2 V
23.2 V
23.2 V
Peak Pulse Power
1.5 kW
1.5 kW
1.5 kW
Peak Pulse Current
67 A
64.7 A
64.7 A

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Taiwan Semiconductor SMCJ14A.

Related Parts

Descriptions

Descriptions of Taiwan Semiconductor SMCJ14A provided by its distributors.

Diode TVS Single Uni-Directional 14V 1.5kW 2-Pin DO-214AB
1500W 16.4V 5% Unidirectional TVS
Tvs Diode, 1.5Kw, 14V, Unidir, Do-214Ab; Product Range:Smcj Series; Tvs Polarity:Unidirectional; Reverse Stand-Off Voltage Vrwm:14V; Clamping Voltage Vc Max:23.2V; Diode Case Style:Do-214Ab; No. Of Pins:2Pins; Breakdown Voltage Rohs Compliant: Yes |Taiwan Semiconductor SMCJ14A

Manufacturer Aliases

Taiwan Semiconductor has several brands around the world that distributors may use as alternate names. Taiwan Semiconductor may also be known as the following names:

  • TAIWAN SEMI
  • TSC
  • TAIWAN
  • Taiwan Semiconductor Corporation
  • TAIWAN SEMICONDUCTOR CO LTD
  • TAIWAN SEM
  • TAIWAN SEMICONDUCTOR MANF
  • TAIWAN SEMICOND
  • TAIW
  • Taiwan Semiconductor Company
  • SEMICONDUCTO
  • Taiwan Semiconductors
  • Taiwan Semiconductor(Taiwan Semicon)
  • Taiwan Semiconduct
  • TSC (Taiwan Semiconductor)
  • Taiwan Semiconductor Co
  • Taiwan Semiconductor(TSC)
  • TWAN
  • SEMICONDCTOR
  • Won-Top Electronics
  • TAIWAN SEMICONDUSTOR
  • Taiwan Semiconductor Europe GmbH
  • TAWIN SEMI
  • TAIWAN OHM
  • TAIWAN SEMICONDUTOR (TSC)

Technical Specifications

Physical
Number of Pins2
Technical
Breakdown Voltage16.4 V
Clamping Voltage23.2 V
Forward Voltage1 V
Max Breakdown Voltage17.2 V
Max Forward Surge Current (Ifsm)2.5 A
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)250 V
Max Reverse Leakage Current1 µA
Max Surge Current200 A
Min Breakdown Voltage15.6 V
Min Operating Temperature-55 °C
Number of Channels1
Operating Supply Voltage14 V
Peak Pulse Current67 A
Peak Pulse Power 1.5 kW
PolarityUnidirectional
Power Dissipation200 mW
Power Rating1.5 kW
Reverse Recovery Time50 ns
Reverse Standoff Voltage14 V
Schedule B8541100080
Voltage Rating (DC)14 V
Dimensions
Height2.62 mm
Length7.11 mm
Width6.22 mm

Documents

Download datasheets and manufacturer documentation for Taiwan Semiconductor SMCJ14A.

Future Electronics
Datasheet9 pages5 years ago
Datasheet8 pages3 years ago
Taiwan Semiconductor
Datasheet6 pages9 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSNon-Compliant