STMicroelectronics SMCJ13CA-TR

Diode TVS Single Bi-Dir 13V 1.5KW 2-Pin DO-214AB T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMC
MountSurface Mount
Number of Pins2
Technical
Breakdown Voltage14.4 V
Capacitance5 nF
Clamping Voltage27.2 V
DirectionBidirectional
Element ConfigurationSingle
Leakage Current200 nA
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation1.5 kW
Max Repetitive Reverse Voltage (Vrrm)13 V
Max Reverse Leakage Current200 nA
Max Surge Current1 mA
Min Breakdown Voltage14.4 V
Min Operating Temperature-55 °C
Number of Elements1
Operating Supply Voltage13 V
Peak Pulse Current368 A
Peak Pulse Power 1.5 kW
PolarityBidirectional
Power Rating1.5 kW
Reverse Breakdown Voltage14.4 V
Reverse Standoff Voltage13 V
Test Current1 mA
Voltage Rating (DC)13 V
Dimensions
Height2.45 mm
Length7.15 mm
Width6.25 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics SMCJ13CA-TR.

Farnell
Datasheet10 pages18 years ago
Datasheet5 pages24 years ago
STMicroelectronics
Datasheet10 pages18 years ago
Datasheet10 pages18 years ago
Future Electronics
Datasheet12 pages3 years ago
iiiC
Datasheet10 pages18 years ago

Inventory History

3 month trend:
+89.37%

Alternate Parts

Price @ 1000
$ 0.328
$ 0.218
$ 0.218
Stock
258,980
371,168
371,168
Authorized Distributors
4
11
11
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
14.4 V
14.4 V
14.4 V
Clamping Voltage
27.2 V
21.5 V
21.5 V
Peak Pulse Power
1.5 kW
1.5 kW
1.5 kW
Peak Pulse Current
368 A
69.8 A
69.8 A

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for STMicroelectronics SMCJ13CA-TR.

Related Parts

Descriptions

Descriptions of STMicroelectronics SMCJ13CA-TR provided by its distributors.

Diode TVS Single Bi-Dir 13V 1.5KW 2-Pin DO-214AB T/R
Trans Voltage Suppressor Diode, 1500W, 13V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB
ESD Suppressors / TVS Diodes 13volts 5uA 69.7 Amps Bi-Dir
TVS Diodes / ESD Suppressors 1500W 13V Bidirect
400W TVS, 13V VRM max, SMC, RoHS
STMicroelectronics SCT
Protection |Stmicroelectronics SMCJ13CA-TR
Product Description Demo for Development.
DIODE, TVS, 1500W, SMC; Product Range: TRANSZORB SMCJ Series; TVS Polarity: Bidirectional; Reverse Stand-Off Voltage Vrwm: 13V; Clamping Voltage Vc Max: 21.5V; Diode Case Style: SMD; No. of Pins: 2Pins; Peak Pulse Power Dissipation: 1.5kW; SVHC: No SVHC (15-Jan-2018); Breakdown Voltage: 14.4V; Capacitance Cd @ Vr Typ: 2500pF; Clamping Voltage @ 8/20µs Max: 27.2V; Current Ir Vbr Measurement Min: 1mA; Diode Type: Bidirectional TVS; Operating Temperature Max: 175°C; Operating Temperature Min: -65°C; Operating Temperature Range: -65°C to +175°C; Peak Pulse Current Ippm: 368A; Stand-off Voltage: 13V; Termination Type: Surface Mount Device; Time Measured: 50ms

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMCJ13CATR

Technical Specifications

Physical
Case/PackageSMC
MountSurface Mount
Number of Pins2
Technical
Breakdown Voltage14.4 V
Capacitance5 nF
Clamping Voltage27.2 V
DirectionBidirectional
Element ConfigurationSingle
Leakage Current200 nA
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation1.5 kW
Max Repetitive Reverse Voltage (Vrrm)13 V
Max Reverse Leakage Current200 nA
Max Surge Current1 mA
Min Breakdown Voltage14.4 V
Min Operating Temperature-55 °C
Number of Elements1
Operating Supply Voltage13 V
Peak Pulse Current368 A
Peak Pulse Power 1.5 kW
PolarityBidirectional
Power Rating1.5 kW
Reverse Breakdown Voltage14.4 V
Reverse Standoff Voltage13 V
Test Current1 mA
Voltage Rating (DC)13 V
Dimensions
Height2.45 mm
Length7.15 mm
Width6.25 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics SMCJ13CA-TR.

Farnell
Datasheet10 pages18 years ago
Datasheet5 pages24 years ago
STMicroelectronics
Datasheet10 pages18 years ago
Datasheet10 pages18 years ago
Future Electronics
Datasheet12 pages3 years ago
iiiC
Datasheet10 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant