Bourns SMCJ13CA

Dio Tvs Vwm 13V 1.5Kw Bidir Smc Rohs Compliant: Yes
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingTin
MountSurface Mount
Number of Pins2
Technical
Breakdown Voltage16.5 V
Clamping Voltage21.5 V
CompositionZener
DirectionBidirectional
Element ConfigurationSingle
ESD ProtectionYes
Leakage Current5 µA
Max Breakdown Voltage16.5 V
Max Operating Temperature150 °C
Max Power Dissipation5 W
Max Reverse Leakage Current5 µA
Max Surge Current200 A
Min Breakdown Voltage14.4 V
Min Operating Temperature-55 °C
Number of Bidirectional Channels1
Number of Channels1
Number of Elements1
Operating Supply Voltage3.5 V
PackagingDigi-Reel®
Peak Pulse Current69.7 A
Peak Pulse Power 1.5 kW
PolarityBidirectional
Power Line ProtectionNo
Reverse Breakdown Voltage14.4 V
Reverse Standoff Voltage13 V
Schedule B8541100080
TerminationSMD/SMT
Test Current1 mA

Documents

Download datasheets and manufacturer documentation for Bourns SMCJ13CA.

Newark
Datasheet5 pages9 years ago
Datasheet5 pages9 years ago
Farnell
Datasheet5 pages11 years ago
element14
Datasheet5 pages11 years ago
Datasheet5 pages13 years ago
Electro Sonic
Datasheet5 pages14 years ago
iiiC
Datasheet5 pages11 years ago

Inventory History

3 month trend:
-5.03%

Alternate Parts

Price @ 1000
$ 0.248
$ 0.218
$ 0.218
Stock
286,817
375,148
375,148
Authorized Distributors
11
11
11
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
1
-
-
Breakdown Voltage
16.5 V
14.4 V
14.4 V
Clamping Voltage
21.5 V
21.5 V
21.5 V
Peak Pulse Power
1.5 kW
1.5 kW
1.5 kW
Peak Pulse Current
69.7 A
69.8 A
69.8 A

Engineering Resources

View Evaluation kits and Reference designs for Bourns SMCJ13CA.

Related Parts

Descriptions

Descriptions of Bourns SMCJ13CA provided by its distributors.

Dio Tvs Vwm 13V 1.5Kw Bidir Smc Rohs Compliant: Yes
Diode TVS Single Bi-Dir 13V 1.5KW 2-Pin DO-214AB
Trans Voltage Suppressor Diode 1500W 13V V(RWM)
TVS DIODE 13VWM 21.5VC DO214AB
DIODE; Reverse Stand-Off Voltage Vrwm:13; DIODE; Reverse Stand-Off Voltage Vrwm:13V; Breakdown Voltage Range:14.4V to 16.5V; Peak Pulse Current Ippm:100A; Diode Case Style:DO-214AB; No. of Pins:2; Power Dissipation Pd:5W; Diode Configuration:Bidirectional

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOURNES
  • BOUR
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • BOUNS
  • Bourns Electronics
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • Bourns Electronics GmbH
  • power inno

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMCJ13CA.

Technical Specifications

Physical
Contact PlatingTin
MountSurface Mount
Number of Pins2
Technical
Breakdown Voltage16.5 V
Clamping Voltage21.5 V
CompositionZener
DirectionBidirectional
Element ConfigurationSingle
ESD ProtectionYes
Leakage Current5 µA
Max Breakdown Voltage16.5 V
Max Operating Temperature150 °C
Max Power Dissipation5 W
Max Reverse Leakage Current5 µA
Max Surge Current200 A
Min Breakdown Voltage14.4 V
Min Operating Temperature-55 °C
Number of Bidirectional Channels1
Number of Channels1
Number of Elements1
Operating Supply Voltage3.5 V
PackagingDigi-Reel®
Peak Pulse Current69.7 A
Peak Pulse Power 1.5 kW
PolarityBidirectional
Power Line ProtectionNo
Reverse Breakdown Voltage14.4 V
Reverse Standoff Voltage13 V
Schedule B8541100080
TerminationSMD/SMT
Test Current1 mA

Documents

Download datasheets and manufacturer documentation for Bourns SMCJ13CA.

Newark
Datasheet5 pages9 years ago
Datasheet5 pages9 years ago
Farnell
Datasheet5 pages11 years ago
element14
Datasheet5 pages11 years ago
Datasheet5 pages13 years ago
Electro Sonic
Datasheet5 pages14 years ago
iiiC
Datasheet5 pages11 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page12 years ago