onsemi SMCJ12CA

SMCJ Series 12 V 1500 W Bi-Directional Transient Voltage Suppressor Diode
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMC
MountSurface Mount
Number of Pins2
Number of Terminals2
Weight300 mg
Technical
Breakdown Voltage14.7 V
Clamping Voltage19.9 V
CompositionZener
DirectionBidirectional
Element ConfigurationSingle
Leakage Current5 µA
Max Breakdown Voltage14.7 V
Max Operating Temperature150 °C
Max Power Dissipation1.5 kW
Max Reverse Leakage Current5 µA
Max Surge Current75.3 A
Min Breakdown Voltage13.3 V
Min Operating Temperature-55 °C
Number of Bidirectional Channels1
Number of Channels1
Number of Elements1
Operating Supply Voltage12 V
PackagingCut Tape
Peak Pulse Current75.3 A
Peak Pulse Power 1.5 kW
PolarityBidirectional
Power Dissipation1.5 kW
Power Line ProtectionNo
Power Rating1.5 kW
Reverse Breakdown Voltage13.3 V
Reverse Standoff Voltage12 V
TerminationSMD/SMT
Test Current1 mA
Voltage Rating (DC)12 V
Dimensions
Height2.75 mm
Length7.15 mm
Width6.25 mm

Documents

Download datasheets and manufacturer documentation for onsemi SMCJ12CA.

Fairchild Semiconductor
Datasheet4 pages20 years ago
Datasheet0 pages0 years ago
Technical Drawing1 page15 years ago
onsemi
Datasheet6 pages6 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
element14 APAC
Datasheet4 pages20 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Farnell
Datasheet8 pages15 years ago
Jameco
Datasheet5 pages16 years ago
element14
Datasheet4 pages20 years ago
Newark
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Engineering Resources

View Evaluation kits and Reference designs for onsemi SMCJ12CA.

Related Parts

Descriptions

Descriptions of onsemi SMCJ12CA provided by its distributors.

SMCJ Series 12 V 1500 W Bi-Directional Transient Voltage Suppressor Diode
TVS Diode Temperature range: -55 ... +150 °C Marking: GEE / BEE Design: 1 Channel Housing type: SMC Polarity: Bi-directional Breakdown voltage: 13.3 V Stand-off voltage: 12 V
DIODE, TVS, 12V, 1500W, SMC; Diode Type:TVS, Bidirectional; Voltage, Stand-off:12V; Voltage, Vbr:14.7V; Power, Peak Pulse:1500W; Operating Temperature Range:-55°C to +150°C; Case Style:SMC; No. of Pins:2; Alternate Case Style:DO-214AB; Current, Test:1mA; Device Marking:SMCJ12CA; External Depth:6.22mm; External Length / Height:2.62mm; Leakage Current:5µA; Peak Pulse Current:75.3A; SMD Marking:GEE; Termination Type:SMD; Uni / Bi Directional Polarity:Bidirectional; Voltage, Breakdown Max:14.7V; Voltage, Breakdown Min:13.3V; Voltage, Clamping Max:19.9V; Width, External:8.23mm

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMCJ12CA.

Technical Specifications

Physical
Case/PackageSMC
MountSurface Mount
Number of Pins2
Number of Terminals2
Weight300 mg
Technical
Breakdown Voltage14.7 V
Clamping Voltage19.9 V
CompositionZener
DirectionBidirectional
Element ConfigurationSingle
Leakage Current5 µA
Max Breakdown Voltage14.7 V
Max Operating Temperature150 °C
Max Power Dissipation1.5 kW
Max Reverse Leakage Current5 µA
Max Surge Current75.3 A
Min Breakdown Voltage13.3 V
Min Operating Temperature-55 °C
Number of Bidirectional Channels1
Number of Channels1
Number of Elements1
Operating Supply Voltage12 V
PackagingCut Tape
Peak Pulse Current75.3 A
Peak Pulse Power 1.5 kW
PolarityBidirectional
Power Dissipation1.5 kW
Power Line ProtectionNo
Power Rating1.5 kW
Reverse Breakdown Voltage13.3 V
Reverse Standoff Voltage12 V
TerminationSMD/SMT
Test Current1 mA
Voltage Rating (DC)12 V
Dimensions
Height2.75 mm
Length7.15 mm
Width6.25 mm

Documents

Download datasheets and manufacturer documentation for onsemi SMCJ12CA.

Fairchild Semiconductor
Datasheet4 pages20 years ago
Datasheet0 pages0 years ago
Technical Drawing1 page15 years ago
onsemi
Datasheet6 pages6 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
element14 APAC
Datasheet4 pages20 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Farnell
Datasheet8 pages15 years ago
Jameco
Datasheet5 pages16 years ago
element14
Datasheet4 pages20 years ago
Newark
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement3 pages10 years ago
Materials Sheet3 pages10 years ago
Reach Statement3 pages9 years ago
Materials Sheet3 pages9 years ago
Reach Statement8 pages9 years ago
Reach Statement2 pages11 years ago
Rohs Statement1 page12 years ago
Rohs Statement1 page10 years ago