Bourns SMCJ12CA

DO-214AB SMC SMCJ 1 Surface Mount Zener Tvs Diode 15.3V 75.4A 5W -55C~150C TJ
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountSurface Mount
Number of Pins2
Technical
Breakdown Voltage15.3 V
Clamping Voltage19.9 V
CompositionZener
DirectionBidirectional
Element ConfigurationSingle
Leakage Current5 µA
Max Breakdown Voltage15.3 V
Max Operating Temperature150 °C
Max Power Dissipation5 W
Max Reverse Leakage Current5 µA
Max Surge Current200 A
Min Breakdown Voltage13.3 V
Min Operating Temperature-55 °C
Number of Bidirectional Channels1
Number of Channels1
Number of Elements1
Operating Supply Voltage3.5 V
PackagingDigi-Reel®
Peak Pulse Current75.3 A
Peak Pulse Power 1.5 kW
PolarityBidirectional
Power Line ProtectionNo
Reverse Breakdown Voltage13.3 V
Reverse Standoff Voltage12 V
Schedule B8541100080
TerminationSMD/SMT
Test Current1 mA

Documents

Download datasheets and manufacturer documentation for Bourns SMCJ12CA.

Farnell
Datasheet5 pages11 years ago
Electro Sonic
Datasheet5 pages11 years ago
Datasheet6 pages4 years ago
_legacy Avnet
Datasheet5 pages13 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages4 years ago
Newark
Datasheet5 pages9 years ago
Datasheet5 pages9 years ago
iiiC
Datasheet5 pages11 years ago
element14
Datasheet4 pages20 years ago

Inventory History

3 month trend:
-2.92%

Alternate Parts

Price @ 1000
$ 0.22
$ 0.195
$ 0.195
Stock
289,032
626,684
626,684
Authorized Distributors
12
14
14
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
1
-
-
Breakdown Voltage
15.3 V
13.3 V
13.3 V
Clamping Voltage
19.9 V
19.9 V
19.9 V
Peak Pulse Power
1.5 kW
1.5 kW
1.5 kW
Peak Pulse Current
75.3 A
75.4 A
75.4 A

Engineering Resources

View Evaluation kits and Reference designs for Bourns SMCJ12CA.

Related Parts

Descriptions

Descriptions of Bourns SMCJ12CA provided by its distributors.

DO-214AB SMC SMCJ 1 Surface Mount Zener Tvs Diode 15.3V 75.4A 5W -55C~150C TJ
1500 W SURFACE MOUNT TVS DIODE Trans Voltage Suppressor Diode, 1500W, 12V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB
DIODE; Reverse Stand-Off Voltage Vrwm:12; DIODE; Reverse Stand-Off Voltage Vrwm:12V; Breakdown Voltage Range:13.3V to 15.3V; Peak Pulse Current Ippm:100A; Diode Case Style:DO-214AB; No. of Pins:2; Power Dissipation Pd:5W; Diode Configuration:Bidirectional
Diode; Product Range:Smcj Series; Tvs Polarity:Bidirectional; Reverse Standoff Voltage:12V; Clamping Voltage Max:19.9V; Diode Case Style:Do-214Ab (Smc); No. Of Pins:2Pins; Minimum Breakdown Voltage:13.3V; Diode Mounting:Surface Mountrohs Compliant: Yes |Bourns SMCJ12CA

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOURNES
  • BOUR
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • BOUNS
  • Bourns Electronics
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • Bourns Electronics GmbH
  • power inno

Technical Specifications

Physical
MountSurface Mount
Number of Pins2
Technical
Breakdown Voltage15.3 V
Clamping Voltage19.9 V
CompositionZener
DirectionBidirectional
Element ConfigurationSingle
Leakage Current5 µA
Max Breakdown Voltage15.3 V
Max Operating Temperature150 °C
Max Power Dissipation5 W
Max Reverse Leakage Current5 µA
Max Surge Current200 A
Min Breakdown Voltage13.3 V
Min Operating Temperature-55 °C
Number of Bidirectional Channels1
Number of Channels1
Number of Elements1
Operating Supply Voltage3.5 V
PackagingDigi-Reel®
Peak Pulse Current75.3 A
Peak Pulse Power 1.5 kW
PolarityBidirectional
Power Line ProtectionNo
Reverse Breakdown Voltage13.3 V
Reverse Standoff Voltage12 V
Schedule B8541100080
TerminationSMD/SMT
Test Current1 mA

Documents

Download datasheets and manufacturer documentation for Bourns SMCJ12CA.

Farnell
Datasheet5 pages11 years ago
Electro Sonic
Datasheet5 pages11 years ago
Datasheet6 pages4 years ago
_legacy Avnet
Datasheet5 pages13 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages4 years ago
Newark
Datasheet5 pages9 years ago
Datasheet5 pages9 years ago
iiiC
Datasheet5 pages11 years ago
element14
Datasheet4 pages20 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page12 years ago