Bourns SMBJ64CA

Diode TVS Single Bi-Dir 64V 600W 2-Pin SMB - Tape and Reel
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMB
Contact PlatingTin
MountSurface Mount
Number of Pins2
Technical
Breakdown Voltage81.8 V
Clamping Voltage103 V
CompositionZener
DirectionBidirectional
Element ConfigurationSingle
ESD ProtectionYes
Leakage Current5 µA
Max Operating Temperature150 °C
Max Reverse Leakage Current5 µA
Max Surge Current100 A
Min Breakdown Voltage71.1 V
Min Operating Temperature-55 °C
Number of Bidirectional Channels1
Number of Channels1
Number of Elements1
Operating Supply Voltage3.5 V
PackagingDigi-Reel®
Peak Pulse Current5.8 A
Peak Pulse Power 600 W
PolarityBidirectional
Power Line ProtectionNo
Reverse Breakdown Voltage71.1 V
Reverse Standoff Voltage64 V
Schedule B8541100080
TerminationSMD/SMT
Test Current1 mA

Documents

Download datasheets and manufacturer documentation for Bourns SMBJ64CA.

Newark
Datasheet5 pages6 years ago
Datasheet5 pages9 years ago
Master Electronics
Datasheet6 pages4 years ago
Datasheet5 pages11 years ago
Electro Sonic
Datasheet5 pages14 years ago
iiiC
Datasheet5 pages11 years ago

Inventory History

3 month trend:
-9.85%

Alternate Parts

Price @ 1000
$ 0.12
$ 0.108
$ 0.108
Stock
287,427
1,502,053
1,502,053
Authorized Distributors
10
10
10
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
1
1
1
Breakdown Voltage
81.8 V
81.8 V
81.8 V
Clamping Voltage
103 V
103 V
103 V
Peak Pulse Power
600 W
600 W
600 W
Peak Pulse Current
5.8 A
5.8 A
5.8 A

Engineering Resources

View Evaluation kits and Reference designs for Bourns SMBJ64CA.

Related Parts

Descriptions

Descriptions of Bourns SMBJ64CA provided by its distributors.

Diode TVS Single Bi-Dir 64V 600W 2-Pin SMB - Tape and Reel
TVS Diodes / ESD Suppressors 64volts 5uA 5.8 Amps Bi-Dir
TVS DIODE, 600W, 64V, BIDIR, DO-214AA
TVS DIODE, 600W, 64V, BIDIR, DO-214AA; Product Range: SMBJ Series; TVS Polarity: Bidirectional; Reverse Stand-Off Voltage Vrwm: 64V; Clamping Voltage Vc Max: 103V; Diode Case Style: DO-214AA; No. of Pins: 2Pins; Breakdown Voltage Min: 71.1V; Breakdown Voltage Max: 78.6V; Peak Pulse Power Dissipation: 600W; Automotive Qualification Standard: -; SVHC: Lead (15-Jan-2019)

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOURNES
  • BOUR
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • BOUNS
  • Bourns Electronics
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • Bourns Electronics GmbH
  • power inno

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMBJ64CA.

Technical Specifications

Physical
Case/PackageSMB
Contact PlatingTin
MountSurface Mount
Number of Pins2
Technical
Breakdown Voltage81.8 V
Clamping Voltage103 V
CompositionZener
DirectionBidirectional
Element ConfigurationSingle
ESD ProtectionYes
Leakage Current5 µA
Max Operating Temperature150 °C
Max Reverse Leakage Current5 µA
Max Surge Current100 A
Min Breakdown Voltage71.1 V
Min Operating Temperature-55 °C
Number of Bidirectional Channels1
Number of Channels1
Number of Elements1
Operating Supply Voltage3.5 V
PackagingDigi-Reel®
Peak Pulse Current5.8 A
Peak Pulse Power 600 W
PolarityBidirectional
Power Line ProtectionNo
Reverse Breakdown Voltage71.1 V
Reverse Standoff Voltage64 V
Schedule B8541100080
TerminationSMD/SMT
Test Current1 mA

Documents

Download datasheets and manufacturer documentation for Bourns SMBJ64CA.

Newark
Datasheet5 pages6 years ago
Datasheet5 pages9 years ago
Master Electronics
Datasheet6 pages4 years ago
Datasheet5 pages11 years ago
Electro Sonic
Datasheet5 pages14 years ago
iiiC
Datasheet5 pages11 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page12 years ago