Littelfuse SMBJ28CA

SMBJ Series 45.4 V 0.6 kW Surface Mount Bi-Directional TVS Diode - DO-214AA
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMB
MountSurface Mount
Number of Pins2
Weight92.986436 mg
Technical
Breakdown Voltage31.1 V
Clamping Voltage45.4 V
CompositionZener
DirectionBidirectional
Element ConfigurationSingle
Leakage Current1 µA
Max Breakdown Voltage34.4 V
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation5 W
Max Reverse Leakage Current1 µA
Max Surge Current13.3 A
Min Breakdown Voltage31.1 V
Min Operating Temperature-65 °C
Number of Bidirectional Channels1
Number of Channels1
Number of Elements1
Operating Supply Voltage28 V
PackagingTape & Reel
Peak Pulse Current13.3 A
Peak Pulse Power 600 W
PolarityBidirectional
Power Dissipation600 W
Power Line ProtectionNo
Power Rating600 W
Reverse Breakdown Voltage31.1 V
Reverse Standoff Voltage28 V
Reverse Voltage28 V
Schedule B8541100080
TerminationSMD/SMT
Test Current1 mA
Voltage Rating (DC)28 V
Dimensions
Height2.237 mm
Length4.57 mm
Width3.94 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse SMBJ28CA.

element14 APAC
Datasheet5 pages12 years ago
Datasheet5 pages15 years ago
Littelfuse SCT
Datasheet6 pages6 years ago
Farnell
Datasheet6 pages8 years ago
Electro Sonic
Datasheet6 pages3 years ago
Newark
Datasheet6 pages3 years ago
Datasheet6 pages10 years ago
Datasheet3 pages20 years ago
Future Electronics
Datasheet6 pages3 years ago
Fuses Unlimited
Datasheet6 pages10 years ago
DigiKey
Datasheet4 pages18 years ago

Inventory History

3 month trend:
-18.33%

Alternate Parts

Price @ 1000
$ 0.126
$ 0.123
$ 0.123
Stock
3,846,301
1,678,814
1,678,814
Authorized Distributors
20
9
9
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
1
1
1
Breakdown Voltage
31.1 V
31.1 V
31.1 V
Clamping Voltage
45.4 V
59 V
59 V
Peak Pulse Power
600 W
600 W
600 W
Peak Pulse Current
13.3 A
68 A
68 A

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Littelfuse SMBJ28CA.

Related Parts

Descriptions

Descriptions of Littelfuse SMBJ28CA provided by its distributors.

SMBJ Series 45.4 V 0.6 kW Surface Mount Bi-Directional TVS Diode - DO-214AA
Tvs Diode, 600W, 28V, Bidir, Do-214Aa; Product Range:Smbj Series; Tvs Polarity:Bidirectional; Reverse Stand-Off Voltage Vrwm:28V; Clamping Voltage Vc Max:45.4V; Diode Case Style:Do-214Aa; No. Of Pins:2Pins; Breakdown Voltage Rohs Compliant: Yes |Littelfuse SMBJ28CA
Direction Type = Bi-Directional / Reverse Stand-off Voltage Max. V = 28 / Clamping Voltage V = 45.4 / Peak Pulse Power Dissipation W = 600 / Peak Pulse Current A = 13.3 / Breakdown Voltage Min. V = 31.1 / Breakdown Voltage Max. V = 34.4 / Operating Temperature Max. °C = 150 / Operating Temperature Min. °C = -65 / Reverse Leakage Current Max. uA = 1 / Voltage ESD Air Gap Max. kV = 30 / Voltage ESD Contact Max. kV = 30 / Pins = 2 / Package Type = DO-214AB / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 217

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTLE
  • LITTELF
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • LITTEIFUSE
  • LITL
  • LITTELFUSE/WICKMANN
  • LITTELFUSE BV
  • Littelfuse - Raychem
  • Littelfuse / Littlefuse

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMBJ 28CA
  • SMBJ28CA.

Technical Specifications

Physical
Case/PackageSMB
MountSurface Mount
Number of Pins2
Weight92.986436 mg
Technical
Breakdown Voltage31.1 V
Clamping Voltage45.4 V
CompositionZener
DirectionBidirectional
Element ConfigurationSingle
Leakage Current1 µA
Max Breakdown Voltage34.4 V
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation5 W
Max Reverse Leakage Current1 µA
Max Surge Current13.3 A
Min Breakdown Voltage31.1 V
Min Operating Temperature-65 °C
Number of Bidirectional Channels1
Number of Channels1
Number of Elements1
Operating Supply Voltage28 V
PackagingTape & Reel
Peak Pulse Current13.3 A
Peak Pulse Power 600 W
PolarityBidirectional
Power Dissipation600 W
Power Line ProtectionNo
Power Rating600 W
Reverse Breakdown Voltage31.1 V
Reverse Standoff Voltage28 V
Reverse Voltage28 V
Schedule B8541100080
TerminationSMD/SMT
Test Current1 mA
Voltage Rating (DC)28 V
Dimensions
Height2.237 mm
Length4.57 mm
Width3.94 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse SMBJ28CA.

element14 APAC
Datasheet5 pages12 years ago
Datasheet5 pages15 years ago
Littelfuse SCT
Datasheet6 pages6 years ago
Farnell
Datasheet6 pages8 years ago
Electro Sonic
Datasheet6 pages3 years ago
Newark
Datasheet6 pages3 years ago
Datasheet6 pages10 years ago
Datasheet3 pages20 years ago
Future Electronics
Datasheet6 pages3 years ago
Fuses Unlimited
Datasheet6 pages10 years ago
DigiKey
Datasheet4 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCUnknown
RoHSCompliant