Vishay Semiconductor SMBJ170CHE3/52

Tvs Bidir 600W 170V 10% Smb

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountSurface Mount
Technical
Breakdown Voltage189 V
Clamping Voltage304 V
CompositionZener
Max Operating Temperature150 °C
Max Surge Current100 A
Min Breakdown Voltage189 V
Min Operating Temperature-55 °C
Number of Bidirectional Channels1
Number of Channels1
Operating Supply Voltage170 V
Peak Pulse Current2 A
Peak Pulse Power 600 W
PolarityBidirectional
Power Line ProtectionNo
Reverse Standoff Voltage170 V
TerminationSMD/SMT

Documents

Download datasheets and manufacturer documentation for Vishay Semiconductor SMBJ170CHE3/52.

Alternate Parts

Price @ 1000
$ 0.152
$ 0.152
Stock
5,064
637,126
637,126
Authorized Distributors
0
7
7
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
1
1
1
Breakdown Voltage
189 V
189 V
189 V
Clamping Voltage
304 V
353 V
353 V
Peak Pulse Power
600 W
600 W
600 W
Peak Pulse Current
2 A
11.3 A
11.3 A

Engineering Resources

View Evaluation kits and Reference designs for Vishay Semiconductor SMBJ170CHE3/52.

Descriptions

Descriptions of Vishay Semiconductor SMBJ170CHE3/52 provided by its distributors.

TVS BIDIR 600W 170V 10% SMB
TVS DIODE 170VWM 304VC DO214AA

Manufacturer Aliases

Vishay Semiconductor has several brands around the world that distributors may use as alternate names. Vishay Semiconductor may also be known as the following names:

  • Vishay Semiconductor Opto Division
  • Vishay Semiconductor Diodes Division
  • Vishay Semiconductors
  • VISHAY GENERAL SEMICONDUCTOR
  • GENERAL SEMICONDUCTOR
  • GEN SEMI
  • Vishay General Semiconductor - Diodes Division
  • VishaySem
  • General Semiconductor / Vishay
  • VISHAY SEMI
  • VISHAYSEMICOND
  • VISHAY - GENERAL SEMI
  • VISHAY SE
  • VISHAY SEMICONDUCTOR SSP OPTO
  • VISHAY SEMICONDUCTOR DIOD
  • VISHAY/GENERAL SEMICONDUCT0R
  • VISHAY GENERAL SEMICONDUC
  • VISHAY SEMICONDUCTOR PDD
  • GEN SEMI/VISHAY
  • Vishay General Semiconductors
  • Vishary General Semiconductor
  • VISHAY SEMICONDUCTOR ITALIANA

Technical Specifications

Physical
MountSurface Mount
Technical
Breakdown Voltage189 V
Clamping Voltage304 V
CompositionZener
Max Operating Temperature150 °C
Max Surge Current100 A
Min Breakdown Voltage189 V
Min Operating Temperature-55 °C
Number of Bidirectional Channels1
Number of Channels1
Operating Supply Voltage170 V
Peak Pulse Current2 A
Peak Pulse Power 600 W
PolarityBidirectional
Power Line ProtectionNo
Reverse Standoff Voltage170 V
TerminationSMD/SMT

Documents

Download datasheets and manufacturer documentation for Vishay Semiconductor SMBJ170CHE3/52.

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago