Vishay SMAJ70CAHE3/61

Diode TVS Single Bi-Dir 70V 400W 2-Pin SMA T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMA
Number of Pins2
Technical
Breakdown Voltage7.78 V
Clamping Voltage12 V
DirectionBidirectional
Element ConfigurationSingle
Leakage Current1 µA
Max Forward Surge Current (Ifsm)40 A
Max Operating Temperature150 °C
Max Power Dissipation400 W
Max Reverse Leakage Current1 µA
Max Surge Current3.5 A
Min Breakdown Voltage7.78 V
Min Operating Temperature-55 °C
Number of Channels1
Number of Elements1
Operating Supply Voltage7 V
PackagingTape and Reel
Peak Pulse Current3.5 A
Peak Pulse Power 400 W
PolarityBidirectional
Reverse Breakdown Voltage77.8 V
Reverse Standoff Voltage7 V
TerminationSMD/SMT
Test Current1 mA

Documents

Download datasheets and manufacturer documentation for Vishay SMAJ70CAHE3/61.

Upverter
Datasheet5 pages10 years ago

Alternate Parts

Price @ 1000
$ 0.095
$ 0.095
Stock
1
884,691
884,691
Authorized Distributors
0
10
10
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
-
1
1
Breakdown Voltage
7.78 V
81.9 V
81.9 V
Clamping Voltage
12 V
146 V
146 V
Peak Pulse Power
400 W
400 W
400 W
Peak Pulse Current
3.5 A
16 A
16 A

Engineering Resources

View Evaluation kits and Reference designs for Vishay SMAJ70CAHE3/61.

Related Parts

Descriptions

Descriptions of Vishay SMAJ70CAHE3/61 provided by its distributors.

Diode TVS Single Bi-Dir 70V 400W 2-Pin SMA T/R
400W,70V 5%,BIDIR,SMA TVS
TVS DIODE 70VWM 113VC DO214AC
TVS DIODE 70V 113V DO214AC

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Technical Specifications

Physical
Case/PackageSMA
Number of Pins2
Technical
Breakdown Voltage7.78 V
Clamping Voltage12 V
DirectionBidirectional
Element ConfigurationSingle
Leakage Current1 µA
Max Forward Surge Current (Ifsm)40 A
Max Operating Temperature150 °C
Max Power Dissipation400 W
Max Reverse Leakage Current1 µA
Max Surge Current3.5 A
Min Breakdown Voltage7.78 V
Min Operating Temperature-55 °C
Number of Channels1
Number of Elements1
Operating Supply Voltage7 V
PackagingTape and Reel
Peak Pulse Current3.5 A
Peak Pulse Power 400 W
PolarityBidirectional
Reverse Breakdown Voltage77.8 V
Reverse Standoff Voltage7 V
TerminationSMD/SMT
Test Current1 mA

Documents

Download datasheets and manufacturer documentation for Vishay SMAJ70CAHE3/61.

Upverter
Datasheet5 pages10 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago