Littelfuse SMAJ36A

SMAJ Series 58.1 V 0.4 kW Surface Mount Uni-Directional TVS Diode - DO-214AC
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountSurface Mount
Number of Pins2
Technical
Breakdown Voltage40 V
Clamping Voltage58.1 V
CompositionZener
DirectionUnidirectional
Leakage Current1 µA
Max Breakdown Voltage44.2 V
Max Operating Temperature150 °C
Max Power Dissipation3.3 W
Max Reverse Leakage Current1 µA
Max Surge Current6.9 A
Min Breakdown Voltage40 V
Min Operating Temperature-65 °C
Number of Channels1
Number of Elements1
Number of Unidirectional Channels1
Operating Supply Voltage36 V
PackagingCut Tape
Peak Pulse Current6.9 A
Peak Pulse Power 400 W
PolarityUnidirectional
Power Dissipation400 W
Power Line ProtectionNo
Power Rating400 W
Reverse Breakdown Voltage40 V
Reverse Standoff Voltage36 V
Reverse Voltage36 V
Schedule B8541100080
TerminationSMD/SMT
Test Current1 mA
Voltage Rating (DC)36 V
Dimensions
Height2.29 mm
Length5.28 mm
Width2.79 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse SMAJ36A.

Farnell
Datasheet5 pages12 years ago
Datasheet6 pages8 years ago
Datasheet5 pages16 years ago
element14 APAC
Datasheet5 pages15 years ago
Electro Sonic
Datasheet6 pages1 year ago
Future Electronics
Datasheet6 pages10 years ago
DigiKey
Datasheet4 pages18 years ago

Inventory History

3 month trend:
-17.67%

Alternate Parts

Price @ 1000
$ 0.127
$ 0.088
$ 0.088
Stock
2,106,599
2,660,757
2,660,757
Authorized Distributors
19
13
13
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
-
-
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
40 V
40 V
40 V
Clamping Voltage
58.1 V
58.1 V
58.1 V
Peak Pulse Power
400 W
400 W
400 W
Peak Pulse Current
6.9 A
6.9 A
6.9 A

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Littelfuse SMAJ36A.

Related Parts

Descriptions

Descriptions of Littelfuse SMAJ36A provided by its distributors.

SMAJ Series 58.1 V 0.4 kW Surface Mount Uni-Directional TVS Diode - DO-214AC
TVS Diode Single Uni-Dir 36V 400W 2-Pin SMA T/R / TVS DIODE 36VWM 58.1VC SMA
400 W SURFACE MOUNT TRANSIENT VOLTAGE SUPPRESSION DIODE Trans Voltage Suppressor Diode, 400W, 36V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC
TVS DIODE, 400W, 36V, UNIDIR, DO-214AC; Product Range: SMAJ Series; TVS Polarity: Unidirectional; Reverse Stand-Off Voltage Vrwm: 36V; Clamping Voltage Vc Max: 58.1V; Diode Case Style: DO-214AC; No. of Pins: 2Pins; Breakdown Voltage Min: 40V; Breakdown Voltage Max: 44.2V; Peak Pulse Power Dissipation: 400W; Automotive Qualification Standard: -; SVHC: No SVHC (20-Jun-2016)
Direction Type = Uni-Directional / Reverse Stand-off Voltage Max. V = 36 / Clamping Voltage V = 58.1 / Peak Pulse Power Dissipation W = 400 / Peak Pulse Current A = 6.9 / Breakdown Voltage Min. V = 40 / Breakdown Voltage Max. V = 44.2 / Operating Temperature Max. °C = 150 / Operating Temperature Min. °C = -65 / Reverse Leakage Current Max. uA = 1 / Voltage ESD Air Gap Max. kV = 30 / Voltage ESD Contact Max. kV = 30 / Pins = 2 / Package Type = DO-214AC / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 260

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTLE
  • LITTELF
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • LITTEIFUSE
  • LITL
  • LITTELFUSE/WICKMANN
  • LITTELFUSE BV
  • Littelfuse - Raychem
  • Littelfuse / Littlefuse

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMAJ36A.

Technical Specifications

Physical
MountSurface Mount
Number of Pins2
Technical
Breakdown Voltage40 V
Clamping Voltage58.1 V
CompositionZener
DirectionUnidirectional
Leakage Current1 µA
Max Breakdown Voltage44.2 V
Max Operating Temperature150 °C
Max Power Dissipation3.3 W
Max Reverse Leakage Current1 µA
Max Surge Current6.9 A
Min Breakdown Voltage40 V
Min Operating Temperature-65 °C
Number of Channels1
Number of Elements1
Number of Unidirectional Channels1
Operating Supply Voltage36 V
PackagingCut Tape
Peak Pulse Current6.9 A
Peak Pulse Power 400 W
PolarityUnidirectional
Power Dissipation400 W
Power Line ProtectionNo
Power Rating400 W
Reverse Breakdown Voltage40 V
Reverse Standoff Voltage36 V
Reverse Voltage36 V
Schedule B8541100080
TerminationSMD/SMT
Test Current1 mA
Voltage Rating (DC)36 V
Dimensions
Height2.29 mm
Length5.28 mm
Width2.79 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse SMAJ36A.

Farnell
Datasheet5 pages12 years ago
Datasheet6 pages8 years ago
Datasheet5 pages16 years ago
element14 APAC
Datasheet5 pages15 years ago
Electro Sonic
Datasheet6 pages1 year ago
Future Electronics
Datasheet6 pages10 years ago
DigiKey
Datasheet4 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant