Microchip SMAJ30AE3/TR13

Diode TVS Single Uni-Dir 30V 500W 2-Pin DO-214AC T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountSurface Mount
Number of Pins2
Technical
Clamping Voltage48.4 V
DirectionUnidirectional
Element ConfigurationSingle
Leakage Current5 µA
Max Operating Temperature150 °C
Max Reverse Leakage Current5 µA
Min Breakdown Voltage33.3 V
Min Operating Temperature-65 °C
Number of Elements1
Peak Pulse Current10.3 A
Peak Pulse Power 500 W
PolarityUnidirectional
Reverse Breakdown Voltage33.3 V
Reverse Standoff Voltage30 V
Test Current1 mA

Documents

Download datasheets and manufacturer documentation for Microchip SMAJ30AE3/TR13.

Electro Sonic
Datasheet6 pages10 years ago

Inventory History

3 month trend:
-6.05%

Alternate Parts

Price @ 1000
$ 0.171
$ 0.104
$ 0.104
Stock
102,447
8,662,651
8,662,651
Authorized Distributors
7
15
15
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
-
33.3 V
33.3 V
Clamping Voltage
48.4 V
48.4 V
48.4 V
Peak Pulse Power
500 W
400 W
400 W
Peak Pulse Current
10.3 A
8.3 A
8.3 A

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip SMAJ30AE3/TR13.

Related Parts

Descriptions

Descriptions of Microchip SMAJ30AE3/TR13 provided by its distributors.

Diode TVS Single Uni-Dir 30V 500W 2-Pin DO-214AC T/R
Uni-Directional TVS _ SMAJ (DO-214AC)
Tvs 400W, Stand-Off Voltage = 30V, +/- 5%, Uni-Dir Smaj (Do-214Ac) Rohs Compliant: Yes |Microchip SMAJ30AE3/TR13
TVS DIODE 30VWM 48.4VC DO214AC

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMAJ30AE3-TR13

Technical Specifications

Physical
MountSurface Mount
Number of Pins2
Technical
Clamping Voltage48.4 V
DirectionUnidirectional
Element ConfigurationSingle
Leakage Current5 µA
Max Operating Temperature150 °C
Max Reverse Leakage Current5 µA
Min Breakdown Voltage33.3 V
Min Operating Temperature-65 °C
Number of Elements1
Peak Pulse Current10.3 A
Peak Pulse Power 500 W
PolarityUnidirectional
Reverse Breakdown Voltage33.3 V
Reverse Standoff Voltage30 V
Test Current1 mA

Documents

Download datasheets and manufacturer documentation for Microchip SMAJ30AE3/TR13.

Electro Sonic
Datasheet6 pages10 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements