Bourns SMAJ20CA

DO-214AC SMA SMAJ 1 Surface Mount Zener Tvs Diode 24.5V 5muA 400W -55C~150C TJ
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMA
MountSurface Mount
Number of Pins2
Technical
Breakdown Voltage24.5 V
Clamping Voltage32.4 V
CompositionZener
DirectionBidirectional
Element ConfigurationSingle
ESD ProtectionYes
Leakage Current5 µA
Max Breakdown Voltage24.5 V
Max Operating Temperature150 °C
Max Power Dissipation400 W
Max Reverse Leakage Current5 µA
Max Surge Current40 A
Min Breakdown Voltage22.2 V
Min Operating Temperature-55 °C
Number of Bidirectional Channels1
Number of Channels1
Number of Elements1
Operating Supply Voltage3.5 V
PackagingCut Tape
Peak Pulse Current12.3 A
Peak Pulse Power 400 W
PolarityBidirectional
Power Line ProtectionNo
Reverse Breakdown Voltage22.2 V
Reverse Standoff Voltage20 V
Schedule B8541100080
TerminationSMD/SMT
Test Current1 mA
Dimensions
Height2.42 mm
Length4.57 mm
Width2.92 mm

Documents

Download datasheets and manufacturer documentation for Bourns SMAJ20CA.

Electro Sonic
Datasheet5 pages11 years ago
Datasheet6 pages4 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages9 years ago
Newark
Datasheet5 pages7 years ago
iiiC
Datasheet5 pages11 years ago
element14
Datasheet5 pages14 years ago

Inventory History

3 month trend:
+2.18%

Alternate Parts

Price @ 1000
$ 0.097
$ 0.075
$ 0.075
Stock
320,515
3,340,968
3,340,968
Authorized Distributors
11
10
10
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
1
1
1
Breakdown Voltage
24.5 V
22.2 V
22.2 V
Clamping Voltage
32.4 V
32.4 V
32.4 V
Peak Pulse Power
400 W
400 W
400 W
Peak Pulse Current
12.3 A
12.3 A
12.3 A

Engineering Resources

View Evaluation kits and Reference designs for Bourns SMAJ20CA.

Related Parts

Descriptions

Descriptions of Bourns SMAJ20CA provided by its distributors.

DO-214AC SMA SMAJ 1 Surface Mount Zener Tvs Diode 24.5V 5muA 400W -55C~150C TJ
A 20V, 400W, bi-directional, SMA pkg TVS Diode | Bourns SMAJ20CA
Diode TVS Single Bi-Dir 20V 400W 2-Pin SMA - Tape and Reel
TVS Diodes / ESD Suppressors 20volts 5uA 12.3 Amps Bi-Dir
Dio Tvs Vwm 20V 400W Bidir Sma
DIODE; Reverse Stand-Off Voltage Vrwm:20; DIODE; Reverse Stand-Off Voltage Vrwm:20V; Breakdown Voltage Range:22.2V to 24.5V; Peak Pulse Current Ippm:35A; Diode Case Style:DO-214AC; No. of Pins:2; Power Dissipation Pd:400W; Diode Configuration:Bidirectional

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOURNES
  • BOUR
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • BOUNS
  • Bourns Electronics
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • Bourns Electronics GmbH
  • power inno

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMAJ20CA.

Technical Specifications

Physical
Case/PackageSMA
MountSurface Mount
Number of Pins2
Technical
Breakdown Voltage24.5 V
Clamping Voltage32.4 V
CompositionZener
DirectionBidirectional
Element ConfigurationSingle
ESD ProtectionYes
Leakage Current5 µA
Max Breakdown Voltage24.5 V
Max Operating Temperature150 °C
Max Power Dissipation400 W
Max Reverse Leakage Current5 µA
Max Surge Current40 A
Min Breakdown Voltage22.2 V
Min Operating Temperature-55 °C
Number of Bidirectional Channels1
Number of Channels1
Number of Elements1
Operating Supply Voltage3.5 V
PackagingCut Tape
Peak Pulse Current12.3 A
Peak Pulse Power 400 W
PolarityBidirectional
Power Line ProtectionNo
Reverse Breakdown Voltage22.2 V
Reverse Standoff Voltage20 V
Schedule B8541100080
TerminationSMD/SMT
Test Current1 mA
Dimensions
Height2.42 mm
Length4.57 mm
Width2.92 mm

Documents

Download datasheets and manufacturer documentation for Bourns SMAJ20CA.

Electro Sonic
Datasheet5 pages11 years ago
Datasheet6 pages4 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages9 years ago
Newark
Datasheet5 pages7 years ago
iiiC
Datasheet5 pages11 years ago
element14
Datasheet5 pages14 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page12 years ago