📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Diodes Inc. SMAJ13A-13-F

SMAJ Series 13 V 400 W Surface Mount Uni-Directional TVS Diode - DO-214AC
$ 0.073
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. SMAJ13A-13-F.

IHS

Datasheet6 pages3 years ago

Future Electronics

Diodes Inc SCT

iiiC

Inventory History

3 month trend:
+15.96%

CAD Models

Download Diodes Inc. SMAJ13A-13-F symbol, footprint, and 3D STEP models from our trusted partners.

SOURCEeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.073
$ 1.61
Stock
1,315,859
12,419
Authorized Distributors
6
1
Polarity
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
-
Number of Bidirectional Channels
-
-
Breakdown Voltage
15.15 V
15.15 V
Clamping Voltage
21.5 V
21.5 V
Peak Pulse Power
400 W
400 W
Peak Pulse Current
18.6 A
18.6 A

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

BournsSMAJ13A
DO-214AC SMA SMAJ 1 Surface Mount Zener Tvs Diode 14.4V 5muA 400W -55C~150C TJ
BournsSMAJ12A
SMAJ12A, Uni-Directional TVS Diode, 400W, 2-Pin DO-214AC | Bourns SMAJ12A
onsemiSA13AG
500 Watt MiniMOSORB™ Transient Voltage Suppressor, 13 V, Unidirectional

Descriptions

Descriptions of Diodes Inc. SMAJ13A-13-F provided by its distributors.

SMAJ Series 13 V 400 W Surface Mount Uni-Directional TVS Diode - DO-214AC
TVS Diode Single Uni-Dir 13V 400W 2-Pin SMA T/R / TVS DIODE 13VWM 21.5VC SMA
TVS DIODE, 21.5V, 400W, DO-214AC; Product Range: SMAJ Series; TVS Polarity: Unidirectional; Reverse Stand-Off Voltage Vrwm: 13V; Clamping Voltage Vc Max: 21.5V; Diode Case Style: DO-214AC; No. of Pins: 2Pins; Breakdown Voltage Min: 14.4V; Breakdown Voltage Max: 15.9V; Peak Pulse Power Dissipation: 400W; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2019); MSL: MSL 1 - Unlimited

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMAJ13A13F