Littelfuse SMAJ10C

SMAJ Series - 400W Surface Mount Transient Voltage Supressors, 10V, DO-214AC, RoHS
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountSurface Mount
Number of Pins2
Technical
Breakdown Voltage11.1 V
Clamping Voltage17 V
CompositionZener
Leakage Current10 µA
Max Breakdown Voltage12.87 V
Max Operating Temperature150 °C
Max Reverse Leakage Current5 µA
Max Surge Current23.5 A
Min Breakdown Voltage10.53 V
Min Operating Temperature-55 °C
Number of Bidirectional Channels1
Number of Channels1
Number of Elements1
Operating Supply Voltage10 V
PackagingTape and Reel
Peak Pulse Current23.5 A
Peak Pulse Power 400 W
PolarityBidirectional
Power Line ProtectionNo
Power Rating400 W
Reverse Breakdown Voltage11.1 V
Reverse Standoff Voltage10 V
Reverse Voltage10 V
TerminationSMD/SMT
Test Current1 mA
Voltage Rating (DC)10 V
Dimensions
Height2.29 mm
Length5.28 mm
Width2.79 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse SMAJ10C.

Littelfuse SCT
Datasheet6 pages8 years ago
Arrow Electronics
Datasheet5 pages12 years ago
iiiC
Datasheet5 pages12 years ago
DigiKey
Datasheet4 pages18 years ago

Alternate Parts

Price @ 1000
$ 0.124
$ 0.124
Stock
9,000
654,257
654,257
Authorized Distributors
0
18
18
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
1
1
1
Breakdown Voltage
11.1 V
11.1 V
11.1 V
Clamping Voltage
17 V
17 V
17 V
Peak Pulse Power
400 W
400 W
400 W
Peak Pulse Current
23.5 A
23.5 A
23.5 A

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Littelfuse SMAJ10C.

Related Parts

Descriptions

Descriptions of Littelfuse SMAJ10C provided by its distributors.

SMAJ Series - 400W Surface Mount Transient Voltage Supressors, 10V, DO-214AC, RoHS
Littelfuse SCT
TRANSIENT SUPPRESSOR DIODE,SINGLE,BIDIRECTIONAL,10V V(RWM),DO-214AB / SMC
DIODE TVS SGL BI-DIR 10V 400W 2-PIN SMA
French Electronic Distributor since 1988

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTLE
  • LITTELF
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • LITTEIFUSE
  • LITL
  • LITTELFUSE/WICKMANN
  • LITTELFUSE BV
  • Littelfuse - Raychem
  • Littelfuse / Littlefuse

Technical Specifications

Physical
MountSurface Mount
Number of Pins2
Technical
Breakdown Voltage11.1 V
Clamping Voltage17 V
CompositionZener
Leakage Current10 µA
Max Breakdown Voltage12.87 V
Max Operating Temperature150 °C
Max Reverse Leakage Current5 µA
Max Surge Current23.5 A
Min Breakdown Voltage10.53 V
Min Operating Temperature-55 °C
Number of Bidirectional Channels1
Number of Channels1
Number of Elements1
Operating Supply Voltage10 V
PackagingTape and Reel
Peak Pulse Current23.5 A
Peak Pulse Power 400 W
PolarityBidirectional
Power Line ProtectionNo
Power Rating400 W
Reverse Breakdown Voltage11.1 V
Reverse Standoff Voltage10 V
Reverse Voltage10 V
TerminationSMD/SMT
Test Current1 mA
Voltage Rating (DC)10 V
Dimensions
Height2.29 mm
Length5.28 mm
Width2.79 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse SMAJ10C.

Littelfuse SCT
Datasheet6 pages8 years ago
Arrow Electronics
Datasheet5 pages12 years ago
iiiC
Datasheet5 pages12 years ago
DigiKey
Datasheet4 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant