📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

STMicroelectronics SM6T68CAY

Diode TVS Single Bi-Dir 58.1V 600W Automotive 2-Pin SMB T/R
$ 0.506
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics SM6T68CAY.

ODG (Origin Data Global)

Datasheet13 pages7 years ago

Future Electronics

element14 APAC

STMicroelectronics

Newark

Inventory History

3 month trend:
-27.12%

CAD Models

Download STMicroelectronics SM6T68CAY symbol, footprint, and 3D STEP models from our trusted partners.

SOURCEeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.506
$ 0.086
Stock
4,427,863
407,673
Authorized Distributors
6
6
Polarity
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
Number of Bidirectional Channels
1
1
Breakdown Voltage
68 V
68 V
Clamping Voltage
121 V
92 V
Peak Pulse Power
600 W
600 W
Peak Pulse Current
33 A
6.6 A

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

onsemiSMBJ75CA
Trans Voltage Suppressor Diode, 600W, 75V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA
Diode TVS Single Bi-Dir 75V 600W Automotive 2-Pin SMB T/R
TVS Diode, TRANSZORB SM6T Series, Bidirectional, 58.1 V, 121 V, DO-214AA (SMB), 2 Pins

Descriptions

Descriptions of STMicroelectronics SM6T68CAY provided by its distributors.

Diode TVS Single Bi-Dir 58.1V 600W Automotive 2-Pin SMB T/R
SM6TY Series 600 W 58.1V Bi Directional Surface Mount TVS Diode - DO-214AA
AUTOMOTIVE 600 WATT TVS IN SMB Trans Voltage Suppressor Diode, 600W, 58.1V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics