STMicroelectronics SM6T33CAY

TVS DIODE 28.2VWM 59VC SMB / TVS Diode Single Bi-Dir 28.2V 600W Automotive 2-Pin SMB T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMB
MountSurface Mount
Number of Pins2
Technical
Breakdown Voltage33 V
Clamping Voltage45.7 V
CompositionZener
DirectionBidirectional
Element ConfigurationSingle
Leakage Current200 nA
Max Breakdown Voltage34.7 V
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation600 W
Max Reverse Leakage Current200 nA
Max Surge Current13.1 A
Min Breakdown Voltage31.4 V
Min Operating Temperature-55 °C
Number of Bidirectional Channels1
Number of Channels1
Number of Elements1
PackagingTape & Reel (TR)
Peak Pulse Current13.1 A
Peak Pulse Power 600 W
PolarityBidirectional
Power Line ProtectionNo
Reverse Breakdown Voltage31.4 V
Reverse Standoff Voltage28.2 V
Schedule B8541100080
TerminationSMD/SMT
Test Current1 mA
Dimensions
Height2.45 mm
Length4.6 mm
Width3.95 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics SM6T33CAY.

Future Electronics
Datasheet12 pages11 years ago
Datasheet12 pages12 years ago
Factory Futures
Datasheet12 pages12 years ago
Newark
Datasheet12 pages11 years ago
TME
Datasheet15 pages4 years ago

Inventory History

3 month trend:
+11.31%

Alternate Parts

Price @ 1000
$ 0.428
$ 0.061
$ 0.061
Stock
4,939,589
457,703
457,703
Authorized Distributors
8
11
11
Polarity
Bidirectional
-
-
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
1
1
1
Breakdown Voltage
33 V
31.4 V
31.4 V
Clamping Voltage
45.7 V
45.7 V
45.7 V
Peak Pulse Power
600 W
600 W
600 W
Peak Pulse Current
13.1 A
13.3 A
13.3 A

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for STMicroelectronics SM6T33CAY.

Related Parts

Descriptions

Descriptions of STMicroelectronics SM6T33CAY provided by its distributors.

TVS DIODE 28.2VWM 59VC SMB / TVS Diode Single Bi-Dir 28.2V 600W Automotive 2-Pin SMB T/R
SM6T Series 33 V 600 W Bi Directional Surface Mount TVS Diode - DO-214AA
DIODE, TVS, 600W, 31.4V, SMB; Product Range: Transil SM6T Series; TVS Polarity: Bidirectional; Reverse Stand-Off Voltage Vrwm: 28.2V; Clamping Voltage Vc Max: 59V; Diode Case Style: DO-214AA; No. of Pins: 2Pins; Breakdown Vo
Direction Type = Bi-Directional / Reverse Stand-off Voltage Max. V = 28 / Clamping Voltage V = 59 / Peak Pulse Power Dissipation W = 600 / Breakdown Voltage Min. V = 31 / Breakdown Voltage Max. V = 33 / Capacitance pF = 40 / Operating Temperature Max. °C = 150 / Operating Temperature Min. °C = -55 / Reverse Leakage Current Max. uA = 1 / Voltage ESD Air Gap Min. kV = 30 / Voltage ESD Air Gap Max. kV = 30 / Voltage ESD Contact Min. kV = 30 / Voltage ESD Contact Max. kV = 30 / Pins = 2 / Package Type = DO-214AA, SMB / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 260

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Technical Specifications

Physical
Case/PackageSMB
MountSurface Mount
Number of Pins2
Technical
Breakdown Voltage33 V
Clamping Voltage45.7 V
CompositionZener
DirectionBidirectional
Element ConfigurationSingle
Leakage Current200 nA
Max Breakdown Voltage34.7 V
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation600 W
Max Reverse Leakage Current200 nA
Max Surge Current13.1 A
Min Breakdown Voltage31.4 V
Min Operating Temperature-55 °C
Number of Bidirectional Channels1
Number of Channels1
Number of Elements1
PackagingTape & Reel (TR)
Peak Pulse Current13.1 A
Peak Pulse Power 600 W
PolarityBidirectional
Power Line ProtectionNo
Reverse Breakdown Voltage31.4 V
Reverse Standoff Voltage28.2 V
Schedule B8541100080
TerminationSMD/SMT
Test Current1 mA
Dimensions
Height2.45 mm
Length4.6 mm
Width3.95 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics SM6T33CAY.

Future Electronics
Datasheet12 pages11 years ago
Datasheet12 pages12 years ago
Factory Futures
Datasheet12 pages12 years ago
Newark
Datasheet12 pages11 years ago
TME
Datasheet15 pages4 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant