STMicroelectronics SM15T39A

SM15T Series 69.7 V 1500 W Uni Directional Surface Mount TVS Diode - DO-214AB
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMC
MountSurface Mount
Number of Pins2
Technical
Breakdown Voltage37.1 V
Capacitance2.4 nF
Clamping Voltage69.7 V
CompositionZener
DirectionUnidirectional
Element ConfigurationSingle
Leakage Current200 nA
Max Breakdown Voltage41 V
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation1.5 kW
Max Repetitive Reverse Voltage (Vrrm)33.3 V
Max Reverse Leakage Current200 nA
Max Surge Current1 mA
Min Breakdown Voltage37.1 V
Min Operating Temperature-55 °C
Number of Elements1
Number of Unidirectional Channels1
Operating Supply Voltage33.3 V
PackagingCut Tape
Peak Pulse Current143 A
Peak Pulse Power 1.5 kW
PolarityUnidirectional
Power Dissipation1.5 kW
Power Line ProtectionNo
Power Rating1.5 kW
Reverse Breakdown Voltage37.1 V
Reverse Standoff Voltage33.3 V
Schedule B8541100080
TerminationSMD/SMT
Test Current1 mA
Voltage Rating (DC)39 V
Dimensions
Height2.45 mm
Length7.15 mm
Width6.25 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics SM15T39A.

element14 APAC
Datasheet10 pages18 years ago
TME
Datasheet10 pages18 years ago
Newark
Datasheet5 pages22 years ago
iiiC
Datasheet10 pages18 years ago
Farnell
Datasheet10 pages18 years ago
Nu Horizons
Datasheet9 pages18 years ago

Inventory History

3 month trend:
-9.86%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for STMicroelectronics SM15T39A.

Related Parts

Descriptions

Descriptions of STMicroelectronics SM15T39A provided by its distributors.

SM15T Series 69.7 V 1500 W Uni Directional Surface Mount TVS Diode - DO-214AB
DIODE, TVS, 39V, 1500W, SMC; Product Range:SM15T Series; TVS Polarity:Unidirectional; Reverse Stand-Off Voltage Vrwm:33.3V; Clamping Vc
Direction Type = Uni-Directional / Reverse Stand-off Voltage Max. V = 33.3 / Clamping Voltage V = 53.9 / Peak Pulse Power Dissipation kW = 1.5 / Peak Pulse Current A = 143 / Breakdown Voltage Min. V = 37.1 / Breakdown Voltage Max. V = 41 / Operating Temperature Max. °C = 150 / Operating Temperature Min. °C = -55 / Reverse Leakage Current Max. nA = 200 / Voltage ESD Air Gap Max. kV = 15 / Voltage ESD Contact Max. kV = 8 / Pins = 2 / Package Type = DO-214AB, SMC / Mounting Type = SMD / Packaging = Tape & Reel
DIODE, TVS, 39V, 1500W, SMC; Product Range: SM15T Series; TVS Polarity: Unidirectional; Reverse Stand-Off Voltage Vrwm: 33.3V; Clamping Voltage Vc Max: 69.7V; Diode Case Style: DO-214AB; No. of Pins: 2Pins; Breakdown Voltage Min: 37.1V; Breakdown Voltage Max: 41V; Peak Pulse Power Dissipation: 1.5kW; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2018); Alternate Case Style: DO-214AB; Breakdown Voltage: 39V; Breakdown Voltage Range: 37.1V to 41V; Breakover Voltage Min: 37.1V; Capacitance Cd @ Vr Typ: 2400pF; Clamping Voltage @ 8/20µs Max: 69.7V; Current Ir Max: 1mA; Diode Type: Unidirectional TVS; Forward Surge Current Ifsm Max: 200A; Peak Pulse Current Ippm: 28A; Power Dissipation Pd: 1.5kW; Reverse Leakage Current Max: 5µA; Reverse Voltage Vr Max: 33.3V; SMD Marking: MEX; Stand-off Voltage: 33.3V; Uni / Bi Directional Polarity: Undirectional

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • SM15T 39A
  • SM15T39A.

Technical Specifications

Physical
Case/PackageSMC
MountSurface Mount
Number of Pins2
Technical
Breakdown Voltage37.1 V
Capacitance2.4 nF
Clamping Voltage69.7 V
CompositionZener
DirectionUnidirectional
Element ConfigurationSingle
Leakage Current200 nA
Max Breakdown Voltage41 V
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation1.5 kW
Max Repetitive Reverse Voltage (Vrrm)33.3 V
Max Reverse Leakage Current200 nA
Max Surge Current1 mA
Min Breakdown Voltage37.1 V
Min Operating Temperature-55 °C
Number of Elements1
Number of Unidirectional Channels1
Operating Supply Voltage33.3 V
PackagingCut Tape
Peak Pulse Current143 A
Peak Pulse Power 1.5 kW
PolarityUnidirectional
Power Dissipation1.5 kW
Power Line ProtectionNo
Power Rating1.5 kW
Reverse Breakdown Voltage37.1 V
Reverse Standoff Voltage33.3 V
Schedule B8541100080
TerminationSMD/SMT
Test Current1 mA
Voltage Rating (DC)39 V
Dimensions
Height2.45 mm
Length7.15 mm
Width6.25 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics SM15T39A.

element14 APAC
Datasheet10 pages18 years ago
TME
Datasheet10 pages18 years ago
Newark
Datasheet5 pages22 years ago
iiiC
Datasheet10 pages18 years ago
Farnell
Datasheet10 pages18 years ago
Nu Horizons
Datasheet9 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant