onsemi SM05T1G

ESD Suppressor TVS 卤15KV 3-Pin SOT-23 T/R - Product that comes on tape, but is not reeled
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23
Contact PlatingTin
Number of Pins3
Technical
Breakdown Voltage6.2 V
Capacitance225 pF
Clamping Voltage9.8 V
CompositionZener
DirectionUnidirectional
Element ConfigurationCommon Anode
ESD ProtectionYes
Leakage Current10 µA
Max Breakdown Voltage7.3 V
Max Operating Temperature150 °C
Max Power Dissipation225 mW
Max Reverse Leakage Current10 µA
Max Surge Current17 A
Min Breakdown Voltage6.2 V
Min Operating Temperature-55 °C
Number of Channels2
Number of Elements2
Number of Unidirectional Channels2
Operating Supply Voltage5 V
PackagingTape and Reel
Peak Pulse Current17 A
Peak Pulse Power 300 W
PolarityUnidirectional
Power Dissipation300 W
Power Line ProtectionNo
Power Rating300 W
Reverse Breakdown Voltage6.2 V
Reverse Standoff Voltage5 V
Schedule B8536300000
TerminationSMD/SMT
Test Current1 mA
Voltage Rating (DC)5 V
Working Voltage5 V
Dimensions
Depth1.3 mm
Height1.01 mm
Length2.9 mm
Width1.4 mm

Documents

Download datasheets and manufacturer documentation for onsemi SM05T1G.

Upverter
Datasheet5 pages17 years ago
Datasheet6 pages20 years ago
onsemi
Datasheet5 pages5 years ago
Farnell
Datasheet5 pages12 years ago
Newark
Datasheet5 pages7 years ago
TME
Datasheet6 pages5 years ago
Newchip Electronics Limited
Datasheet6 pages5 years ago
iiiC
Datasheet5 pages12 years ago

Inventory History

3 month trend:
+304%

Alternate Parts

Price @ 1000
$ 0.079
$ 0.107
$ 0.107
Stock
2,992,135
11,983,445
11,983,445
Authorized Distributors
13
11
11
Polarity
Unidirectional
Bidirectional, Unidirectional
Bidirectional, Unidirectional
Number of Unidirectional Channels
2
2
2
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
6.2 V
6.1 V
6.1 V
Clamping Voltage
9.8 V
11.35 V
11.35 V
Peak Pulse Power
300 W
300 W
300 W
Peak Pulse Current
17 A
15 A
15 A

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi SM05T1G.

Related Parts

Descriptions

Descriptions of onsemi SM05T1G provided by its distributors.

ESD Suppressor TVS 卤15KV 3-Pin SOT-23 T/R - Product that comes on tape, but is not reeled
SM05T1 Series 7.3 V 300 W Transient Voltage Suppressor Diode Array - SOT-23-3
SM05T1G, Dual Uni-Directional TVS Diode, 300W, 3-Pin SOT-23 | ON Semiconductor SM05T1G
ESD Suppressor Diode TVS Uni-Dir/Bi-Dir 5V Automotive 3-Pin SOT-23 T/R / TVS DIODE 5VWM 9.8VC SOT23
TRANSIENT VOLTAGE SUPPRESSOR DIODE ARRAY Trans Voltage Suppressor Diode, 300W, 5V V(RWM), Unidirectional, 2 Element, Silicon, TO-236AB
TVS DIODE ARRAY, 300W, 5V, SOT-23, FULL REEL; Product Range:-; Diode Case Style:SOT-23; Operating Temperature Max:150°C; Qualification:AEC-Q101; Diode Configuration:Common Anode; MSL:MSL 1 - Unlimited; No. of Pins:3 Pin RoHS Compliant: Yes
These dual monolithic silicon zener diodes are designed for applications requiring transient overvoltage protection capability. They are intended for use in voltage and ESD sensitive equipment such as computers printers business machines communication systems medical equipment and other applications. Their dual junction common anode design protects two separate lines using only one package. These devices are ideal for situations where board space is at a premium.
Direction Type = Uni-Directional / Reverse Stand-off Voltage Max. V = 5 / Clamping Voltage V = 9.8 / Power Dissipation (Pd) W = 300 / Voltage ESD Air Gap Min. kV = -15 / Voltage ESD Air Gap Max. kV = 15 / Voltage ESD Contact Min. kV = -26 / Voltage ESD Contact Max. kV = 26 / Breakdown Voltage Min. V = 6.2 / Breakdown Voltage Max. V = 7.3 / Operating Temperature Max. °C = 150 / Operating Temperature Min. °C = -55 / Package Type = SOT-23 / Pins = 3 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 260

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • SM05T1G.

Technical Specifications

Physical
Case/PackageSOT-23
Contact PlatingTin
Number of Pins3
Technical
Breakdown Voltage6.2 V
Capacitance225 pF
Clamping Voltage9.8 V
CompositionZener
DirectionUnidirectional
Element ConfigurationCommon Anode
ESD ProtectionYes
Leakage Current10 µA
Max Breakdown Voltage7.3 V
Max Operating Temperature150 °C
Max Power Dissipation225 mW
Max Reverse Leakage Current10 µA
Max Surge Current17 A
Min Breakdown Voltage6.2 V
Min Operating Temperature-55 °C
Number of Channels2
Number of Elements2
Number of Unidirectional Channels2
Operating Supply Voltage5 V
PackagingTape and Reel
Peak Pulse Current17 A
Peak Pulse Power 300 W
PolarityUnidirectional
Power Dissipation300 W
Power Line ProtectionNo
Power Rating300 W
Reverse Breakdown Voltage6.2 V
Reverse Standoff Voltage5 V
Schedule B8536300000
TerminationSMD/SMT
Test Current1 mA
Voltage Rating (DC)5 V
Working Voltage5 V
Dimensions
Depth1.3 mm
Height1.01 mm
Length2.9 mm
Width1.4 mm

Documents

Download datasheets and manufacturer documentation for onsemi SM05T1G.

Upverter
Datasheet5 pages17 years ago
Datasheet6 pages20 years ago
onsemi
Datasheet5 pages5 years ago
Farnell
Datasheet5 pages12 years ago
Newark
Datasheet5 pages7 years ago
TME
Datasheet6 pages5 years ago
Newchip Electronics Limited
Datasheet6 pages5 years ago
iiiC
Datasheet5 pages12 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement3 pages3 years ago
Reach Statement8 pages9 years ago
Reach Statement2 pages11 years ago
Rohs Statement1 page12 years ago
Rohs Statement1 page10 years ago