Samtec SLW-104-01-L-S

.100" Tiger Buy Low Profile Socket Strip Rohs Compliant: Yes |Samtec SLW-104-01-L-S
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialBronze
Contact PlatingGold
Housing ColorBlack
Housing MaterialPolyester
Technical
Contact Resistance10 mΩ
GenderFemale
Max Current Rating7.1 A
Max Operating Temperature125 °C
Max Voltage Rating (AC)550 V
Min Operating Temperature-55 °C
Number of Contacts4
Number of Rows1
OrientationVertical
PackagingBulk
TerminationSolder
Voltage Rating (AC)550 V
Dimensions
Depth4.95 mm
Length10.16 mm
Pitch2.54 mm

Documents

Download datasheets and manufacturer documentation for Samtec SLW-104-01-L-S.

element14 APAC
Datasheet1 page6 years ago
Farnell
Technical Drawing1 page11 years ago
Sager Electronics
Datasheet1 page5 years ago
Datasheet1 page7 years ago
Datasheet1 page3 years ago
Toby Electronics
Datasheet1 page9 years ago
Upverter
Datasheet1 page11 years ago

Inventory History

3 month trend:
-25.66%

Alternate Parts

Price @ 1000
$ 0.35
$ 0.42
$ 0.42
Stock
7,368
32,507
32,507
Authorized Distributors
8
9
9
Gender
Female
Receptacle
Receptacle
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Positions
-
4
4
Number of Rows
1
1
1
Mount
-
Through Hole
Through Hole
Contact Plating
Gold
Gold
Gold
Housing Material
Polyester
Polyester
Polyester

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Samtec SLW-104-01-L-S.

Related Parts

Descriptions

Descriptions of Samtec SLW-104-01-L-S provided by its distributors.

.100" Tiger Buy Low Profile Socket Strip Rohs Compliant: Yes |Samtec SLW-104-01-L-S
Conn Socket Strip SKT 4 POS 2.54mm Solder ST Thru-Hole
PCB RCPT, 4POS, 1ROW, 2.54MM, THT;

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SANTEC
  • SAMTE
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SEM
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SLW10401LS

Technical Specifications

Physical
Contact MaterialBronze
Contact PlatingGold
Housing ColorBlack
Housing MaterialPolyester
Technical
Contact Resistance10 mΩ
GenderFemale
Max Current Rating7.1 A
Max Operating Temperature125 °C
Max Voltage Rating (AC)550 V
Min Operating Temperature-55 °C
Number of Contacts4
Number of Rows1
OrientationVertical
PackagingBulk
TerminationSolder
Voltage Rating (AC)550 V
Dimensions
Depth4.95 mm
Length10.16 mm
Pitch2.54 mm

Documents

Download datasheets and manufacturer documentation for Samtec SLW-104-01-L-S.

element14 APAC
Datasheet1 page6 years ago
Farnell
Technical Drawing1 page11 years ago
Sager Electronics
Datasheet1 page5 years ago
Datasheet1 page7 years ago
Datasheet1 page3 years ago
Toby Electronics
Datasheet1 page9 years ago
Upverter
Datasheet1 page11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant