📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Cornell Dubilier SLPX682M050C7P3

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SLPX 50V 6800muF ±20% 0.984Dia 25.00mm
$ 1.782
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier SLPX682M050C7P3.

Master Electronics

Datasheet9 pages3 years ago
Datasheet9 pages5 years ago

Sager Electronics

Farnell

RS (Formerly Allied Electronics)

Future Electronics

Inventory History

3 month trend:
-29.55%

CAD Models

Download Cornell Dubilier SLPX682M050C7P3 symbol, footprint, and 3D STEP models from our trusted partners.

SOURCEeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.782
$ 4.11
$ 4.11
Stock
24,788
6,432
6,432
Authorized Distributors
6
6
6
Capacitance
6.8 mF
6.8 mF
6.8 mF
Mount
PCB, Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
68 mΩ
48.76 mΩ
48.76 mΩ
Life (Hours)
3000 hours
3000 hours
3000 hours
Ripple Current
3.87 A
3.81 A
3.81 A
Height - Seated (Max)
40.005 mm
42.0116 mm
42.0116 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Cornell DubilierSLP682M035A7P3
Aluminum Electrolytic Capacitors - Snap In 6800uF 35V 20% 105C
NichiconLLS1H682MELA
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LLS 50V 6800muF ±20% 0.984Dia 25.00mm
NichiconLLS1J682MELC
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LLS 63V 6800muF ±20% 1.378Dia 35.00mm

Descriptions

Descriptions of Cornell Dubilier SLPX682M050C7P3 provided by its distributors.

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SLPX 50V 6800muF ±20% 0.984Dia 25.00mm
Cap Aluminum Lytic 6800uF 50V 20% (25 X 40mm) Snap-In 10mm 0.068 Ohm 3870mA 3000h 85Ž
SLPX Series 6800 uF 50 V 25 x 40 mm 85°C Snap-In Aluminum Electrolytic Capacitor
Aluminum Electrolytic Capacitors - Snap In 6800uF 50V 20% 85C
Capacitor, Aluminum Electrolytic, Cap 6800uF, Tol20%, Snap In, 50V, 25X40 | Cornell-Dubilier SLPX682M050C7P3
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount
ALUMINUM ELECTROLYTIC CAPACITOR 6800UF,; ALUMINUM ELECTROLYTIC CAPACITOR 6800UF, 50V, 20%, SNAP-IN; Capacitance:6800µF; Voltage(DC):50V; Voltage(AC):-; Capacitance Tolerance:± 20%; Capacitor Terminals:Snap-In; Lifetime @
Aluminum Electrolytic Capacitor 6800Uf, 50V, 20%, Snap-In; Rango De Producto:Serie Lpx; Capacidad:6800Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:50V; Diámetro:25Mm; Resistencia Esr:0.068Ohm; Altura:40Mm; Núm. De Contactos:2 |Cornell Dubilier SLPX682M050C7P3

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor