Cornell Dubilier SLPX682M035C3P3

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SLPX 35V 6800muF ±20% 0.984Dia 25.00mm
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialAluminium
MountPCB, Through Hole
Number of Pins2
Technical
Capacitance6.8 mF
ESR (Equivalent Series Resistance)78 mΩ
Life (Hours)3000 hours
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Ripple Current2.89 A
TerminationSnap in
Test Frequency120 Hz
Tolerance20 %
Voltage35 V
Voltage Rating35 V
Voltage Rating (DC)35 V
Dimensions
Diameter25 mm
Height30 mm
Height - Seated (Max)29.9974 mm
Lead Diameter1.5 mm
Lead Pitch10 mm
Length30 mm

Documents

Download datasheets and manufacturer documentation for Cornell Dubilier SLPX682M035C3P3.

Electro Sonic
Datasheet9 pages4 years ago
Datasheet9 pages4 years ago
Sager Electronics
Datasheet8 pages11 years ago
Datasheet9 pages12 years ago
Datasheet8 pages13 years ago
Datasheet11 pages14 years ago
Datasheet9 pages2 years ago
RS (Formerly Allied Electronics)
Datasheet9 pages8 years ago
Datasheet9 pages16 years ago
Newark
Datasheet9 pages10 years ago

Inventory History

3 month trend:
-53.19%

Alternate Parts

Price @ 1000
$ 1.26
$ 1.46
$ 1.46
Stock
59,421
8,214
8,214
Authorized Distributors
12
6
6
Capacitance
6.8 mF
6.8 mF
6.8 mF
Mount
PCB, Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
78 mΩ
-
-
Life (Hours)
3000 hours
3000 hours
3000 hours
Ripple Current
2.89 A
2.89 A
2.89 A
Height - Seated (Max)
29.9974 mm
32.004 mm
32.004 mm

Engineering Resources

View Evaluation kits and Reference designs for Cornell Dubilier SLPX682M035C3P3.

Related Parts

Descriptions

Descriptions of Cornell Dubilier SLPX682M035C3P3 provided by its distributors.

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SLPX 35V 6800muF ±20% 0.984Dia 25.00mm
Cap Aluminum Lytic 6800uF 35V 20% (25 X 30mm) Snap-In 10mm 0.078 Ohm 2890mA 3000h 85C
Aluminum Electrolytic Capacitors - Snap In 6800uF 35V 20% 85C
SLPX Series 6800 uF 63 V ±20 % Snap-In Aluminum Electrolytic Capacitor
Capacitor;Aluminum Electrolytic;Cap 6800uF;Tol20%;Snap In;Vol-Rtg 35V;25X30 | Cornell-Dubilier SLPX682M035C3P3
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount
Aluminum Electrolytic Capacitor 6800Uf, 35V, 20%, Snap-In; Capacitance:6800Μf; Voltage(Dc):35V; Voltage(Ac):-; Capacitance Tolerance:± 20%; Capacitor Terminals:Snap-In; Lifetime @ Temperature:3000 Hours @ 85°C; Polarity:Polar Rohs Compliant: Yes |Cornell Dubilier SLPX682M035C3P3

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNEL
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNELL DUBILIE
  • CAP
  • DUB
  • Cornell Dubilier - CDE
  • CORNELL DUBI
  • Cornell Dubilier / Illinois Capacitor
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CORNELL-DUBILER
  • CDE

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialAluminium
MountPCB, Through Hole
Number of Pins2
Technical
Capacitance6.8 mF
ESR (Equivalent Series Resistance)78 mΩ
Life (Hours)3000 hours
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Ripple Current2.89 A
TerminationSnap in
Test Frequency120 Hz
Tolerance20 %
Voltage35 V
Voltage Rating35 V
Voltage Rating (DC)35 V
Dimensions
Diameter25 mm
Height30 mm
Height - Seated (Max)29.9974 mm
Lead Diameter1.5 mm
Lead Pitch10 mm
Length30 mm

Documents

Download datasheets and manufacturer documentation for Cornell Dubilier SLPX682M035C3P3.

Electro Sonic
Datasheet9 pages4 years ago
Datasheet9 pages4 years ago
Sager Electronics
Datasheet8 pages11 years ago
Datasheet9 pages12 years ago
Datasheet8 pages13 years ago
Datasheet11 pages14 years ago
Datasheet9 pages2 years ago
RS (Formerly Allied Electronics)
Datasheet9 pages8 years ago
Datasheet9 pages16 years ago
Newark
Datasheet9 pages10 years ago

Compliance

Environmental Classification
REACH SVHCUnknown
RoHSCompliant
Compliance Statements