📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Silicon Labs SL28748ELIT

Programmable PLL Clock Generator Quad 32-Pin QFN EP T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Silicon Labs SL28748ELIT.

IHS

Datasheet19 pages20 years ago

CAD Models

Download Silicon Labs SL28748ELIT symbol, footprint, and 3D STEP models from our trusted partners.

SOURCEeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 27.88
$ 27.88
Stock
1
118,510
118,510
Authorized Distributors
0
2
2
Case/Package
QFN
SOIC
SOIC
Number of Pins
32
28
28
Max Frequency
133 MHz
-
-
Interface
-
Parallel
Parallel
Logic Function
-
-
-
Min Supply Voltage
3.135 V
11.4 V
11.4 V
Max Supply Voltage
3.465 V
16.5 V
16.5 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 6 months ago)

Related Parts

Silicon LabsSI53156-A01AGM
Clock Fanout Buffer 6-OUT 1-IN 1:6 32-Pin QFN EP Tube
Silicon LabsSI52146-A01AGM
PLL Clock Generator Single 32-Pin QFN EP
Silicon LabsSI53156-A01AGMR
Low Skew Clock Driver, 53156 Series, 12 True Output(s), 0 Inverted Output(s)

Descriptions

Descriptions of Silicon Labs SL28748ELIT provided by its distributors.

Programmable PLL Clock Generator Quad 32-Pin QFN EP T/R
Processor Specific Clock Generator, 100MHz, CMOS
IC CLOCK CALPELLA CK505 32QFN
Calpella, IronLake, Jasper Forest, Ibex Peak. -- Control: I2C/Pin; Reference Inputs: 1; Clock Outputs: 8; Input Frequency (MHz): 14.318 MHz; Output Frequency (MHz): 14.3 MHz, 27 MHz, 96 MHz, 100 MHz, 133 MHz; Phase Jitter (RMS):

Manufacturer Aliases

Silicon Labs has several brands around the world that distributors may use as alternate names. Silicon Labs may also be known as the following names:

  • SILICONLAB
  • SILICON LABORATORIES
  • SILICON
  • Silicon Laboratories Inc
  • SILABS
  • SCL
  • SLAB
  • SILICONLA
  • SIL LABS
  • SILICON LABO
  • SILICON LABORATORIES INC (VA)
  • Silicon Labs / Bluegiga
  • silicon labories
  • SILICON LABS Semiconductor
  • Silicon (Taiwan Silicon Core)
  • SILICON LABS ISOLATION INC
  • Silicone Labs
  • SILICON INTEGRATED SYSTEMS CORP
  • sil lab
  • Silicon Laboratories - Silicon Labs
  • SiLabs (Telegesis)
  • Sillicon Labs
  • SILICON LABORATORIES INTERNATIONAL PTE LTD
  • CYGNAL INTEGRATED PRODUCTS INC
  • Silicon Labs Labs