Samtec SL-110-T-12

Headers & Wire Housings .100 Low Profile Single Row Screw Machine Socket Strip
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialCopper
Contact PlatingGold
Housing ColorBlack
Housing MaterialPolyester
MountThrough Hole
Technical
Connector TypeReceptacle
Contact Resistance10 mΩ
Current Rating1 A
GenderReceptacle
Max Current Rating1 A
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Contacts10
Number of Positions10
Number of Rows1
OrientationStraight
PackagingBulk
TerminationSolder
Dimensions
Depth2.54 mm
Lead Pitch2.54 mm
Length25.4 mm
Pitch2.54 mm

Documents

Download datasheets and manufacturer documentation for Samtec SL-110-T-12.

Samtec
Datasheet1 page6 years ago
Electro Sonic
Datasheet1 page3 years ago
Datasheet1 page4 years ago
element14 APAC
Datasheet1 page7 years ago
Farnell
Datasheet1 page9 years ago
Datasheet1 page16 years ago
Datasheet1 page15 years ago
Newark
Datasheet1 page14 years ago
Toby Electronics
Datasheet1 page6 years ago
Datasheet1 page9 years ago
Arrow Electronics
Datasheet1 page12 years ago

Inventory History

3 month trend:
-17.22%

Alternate Parts

Price @ 1000
$ 1.65
$ 2.07
$ 2.07
Stock
7,849
34,304
34,304
Authorized Distributors
9
8
8
Gender
Receptacle
Receptacle
Receptacle
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Positions
10
10
10
Number of Rows
1
1
1
Mount
Through Hole
Through Hole
Through Hole
Contact Plating
Gold
Gold
Gold
Housing Material
Polyester
Polyester
Polyester

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Samtec SL-110-T-12.

Related Parts

Descriptions

Descriptions of Samtec SL-110-T-12 provided by its distributors.

Headers & Wire Housings .100 Low Profile Single Row Screw Machine Socket Strip
Board-Board Connector, Socket, 10Way, 1Row; Connector Systems:Board-To-Board; Pitch Spacing:2.54Mm; No. Of Rows:1Rows; No. Of Contacts:10Contacts; Connector Mounting:Through Hole Mount; Product Range:Sl Series; Gender:Receptacle Rohs Compliant: Yes |Samtec SL-110-T-12
RECEPTACLE, 2.54MM, PCB, 10WAY; Pitch Spacing:2.54mm; No. of Rows:1; No. of Contacts:10; Gender:Receptacle; Contact Termination:Through Hole Vertical; Contact Plating:Gold; Contact Material:Beryllium Copper; SVHC:No SVHC (19-Dec-2011); Colour:Black; Connector Type:Board to Board; Connector Type:Board to Board; Contact Material:Beryllium Copper; Contact Plating:Gold; Contact Resistance:10mohm; Current Rating:1A; External Length / Height:2.41mm; Insulator Material:Glass Filled Polyester; Lead Spacing:2.54mm; No. of Ways:10; Operating Temperature Max:125°C; Operating Temperature Min:-55°C; Termination Method:Solder

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SANTEC
  • SAMTE
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SEM
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SL110T12

Technical Specifications

Physical
ColorBlack
Contact MaterialCopper
Contact PlatingGold
Housing ColorBlack
Housing MaterialPolyester
MountThrough Hole
Technical
Connector TypeReceptacle
Contact Resistance10 mΩ
Current Rating1 A
GenderReceptacle
Max Current Rating1 A
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Contacts10
Number of Positions10
Number of Rows1
OrientationStraight
PackagingBulk
TerminationSolder
Dimensions
Depth2.54 mm
Lead Pitch2.54 mm
Length25.4 mm
Pitch2.54 mm

Documents

Download datasheets and manufacturer documentation for Samtec SL-110-T-12.

Samtec
Datasheet1 page6 years ago
Electro Sonic
Datasheet1 page3 years ago
Datasheet1 page4 years ago
element14 APAC
Datasheet1 page7 years ago
Farnell
Datasheet1 page9 years ago
Datasheet1 page16 years ago
Datasheet1 page15 years ago
Newark
Datasheet1 page14 years ago
Toby Electronics
Datasheet1 page6 years ago
Datasheet1 page9 years ago
Arrow Electronics
Datasheet1 page12 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant