What’s new: Find the right parts faster with our redesigned experience

Learn more

Semikron SKET400/14E

Thyristor, 400A, 1400V, Semipack 4 | Semikron Sket 400/14 E
$ 695.82
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Semikron SKET400/14E.

SindoPower, Semikron-group

Datasheet4 pages0 years ago

Semikron

TME

RS (Formerly Allied Electronics)

iiiC

Related Parts

GBPC Series 400V 175 A Glass Passivated Single-Phase Bridge Rectifier - GBPC6
GBPC Series 600V 400 A Glass Passivated Single Phase Bridge Power Module - GBPC
GBPC Series 1000V 300 A Glass Passivated Single Phase Bridge Power Module - GBPC
onsemiGBPC3504
GBPC35 Series 400 V 35 A Quick Terminal Bridge Rectifier - GBPC-4
eupec™ IsoPACK™ - 1600V Diode Bridge Modules for a more compact converter design.
Trans IGBT Module N-CH 1200V 995A 4050000mW Automotive 11-Pin ECONOD-3 Tray

Descriptions

Descriptions of Semikron SKET400/14E provided by its distributors.

THYRISTOR, 400A, 1400V, SEMIPACK 4 | SEMIKRON SKET 400/14 E
IC VREF SHUNT ADJ 0.5% SOT23-5
Features: Heat transfer through aluminium nitride ceramic isolated metal baseplate Precious metal pressure contacts for high reliability Thyristor with amplifying gate UL recognized, file no. E 63 532 Typical Applications: DC motor control (e. g. for machine tools) Temperature control (e. g. for ovens, chemical processes) Professional light dimming (studios, theaters)

Manufacturer Aliases

Semikron has several brands around the world that distributors may use as alternate names. Semikron may also be known as the following names:

  • SEMIK
  • SEMIKRON INTERNATIONAL
  • SEMIKRO
  • SEMIKRON INC
  • semokron
  • SEMIKR
  • SEMIKON
  • SEMIKROM
  • SMIKRON
  • SEMIKRON DANFOSS
  • SEMIKRON INTERNATIONAL GMBH
  • SEMIKEON
  • Semikron Sindopower
  • Sindopower / Semikron
  • Semikron Danfoss Elektronik
  • semicron
  • SMK
  • SMK CORP
  • Semikron Passive
  • SEMIKRON/PRIMO
  • Mikron Manufacturing

Part Number Aliases

This part may be known by these alternate part numbers:

  • SKET 400/14 E
  • SKET 400/14E
  • SKET400-14E
  • SKET40014E