CUI Devices SJ1-3525N

3.5 mm, Stereo, Right Angle, Through Hole, Audio Jack Connector
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialBrass
ColorBlack
Contact PlatingTin
MountThrough Hole
Technical
Current Rating1 A
GenderFemale
Number of Conductors3
Number of Ports1
OrientationHorizontal
PackagingBulk
ShieldingNo
TerminationSolder
Voltage Rating12 V
Dimensions
Diameter3.5 mm

Documents

Download datasheets and manufacturer documentation for CUI Devices SJ1-3525N.

CUI Devices
Datasheet4 pages1 year ago
Datasheet3 pages4 years ago
Future Electronics
Datasheet4 pages1 year ago
Datasheet3 pages4 years ago
Datasheet4 pages1 year ago
Datasheet3 pages4 years ago
Datasheet3 pages6 years ago
Datasheet3 pages8 years ago
Datasheet3 pages9 years ago
Electro Sonic
Datasheet3 pages6 years ago
Factory Futures
Datasheet3 pages12 years ago
CUI
Datasheet3 pages5 years ago
Datasheet3 pages6 years ago
Datasheet3 pages7 years ago
Datasheet3 pages8 years ago
DigiKey
Datasheet1 page18 years ago

Inventory History

3 month trend:
+17.38%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for CUI Devices SJ1-3525N.

Related Parts

Descriptions

Descriptions of CUI Devices SJ1-3525N provided by its distributors.

3.5 mm, Stereo, Right Angle, Through Hole, Audio Jack Connector
CUI Devices SCT
Conn 3.5MM Audio Jack RCP 5 POS Solder RA Thru-Hole 5 Terminal 1 Port
Audio Jack 3.5Mm Rt Stereo Through Hole 2 Switche
3.5 mm Right-Angle Stereo Jack, 5 Pin PCB Mount, Non-Threaded
CONN JACK STEREO R/A 5PIN 3.5MM
3 Pole(s), Solder Terminal, Jack

Manufacturer Aliases

CUI Devices has several brands around the world that distributors may use as alternate names. CUI Devices may also be known as the following names:

  • CUIDEVICE
  • CUI Inc
  • CUI

Technical Specifications

Physical
Body MaterialBrass
ColorBlack
Contact PlatingTin
MountThrough Hole
Technical
Current Rating1 A
GenderFemale
Number of Conductors3
Number of Ports1
OrientationHorizontal
PackagingBulk
ShieldingNo
TerminationSolder
Voltage Rating12 V
Dimensions
Diameter3.5 mm

Documents

Download datasheets and manufacturer documentation for CUI Devices SJ1-3525N.

CUI Devices
Datasheet4 pages1 year ago
Datasheet3 pages4 years ago
Future Electronics
Datasheet4 pages1 year ago
Datasheet3 pages4 years ago
Datasheet4 pages1 year ago
Datasheet3 pages4 years ago
Datasheet3 pages6 years ago
Datasheet3 pages8 years ago
Datasheet3 pages9 years ago
Electro Sonic
Datasheet3 pages6 years ago
Factory Futures
Datasheet3 pages12 years ago
CUI
Datasheet3 pages5 years ago
Datasheet3 pages6 years ago
Datasheet3 pages7 years ago
Datasheet3 pages8 years ago
DigiKey
Datasheet1 page18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant