CUI Devices SJ-3523-SMT

SJ-3523-SMT Conn Audio Ja Ck 3.5MM Stereo SMD Rohs

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Housing MaterialNylon
Number of Pins3
Technical
Current Rating1 A
GenderFemale
Max Operating Temperature85 °C
Min Operating Temperature-25 °C
Number of Conductors3
Number of Contacts3
Number of Ports1
OrientationHorizontal
PackagingCut Tape
ShieldingUnshielded
Voltage Rating12 V
Dimensions
Diameter3.5 mm
Height5.2 mm

Documents

Download datasheets and manufacturer documentation for CUI Devices SJ-3523-SMT.

Upverter
Datasheet4 pages7 years ago
Datasheet4 pages4 years ago
Datasheet3 pages8 years ago
CUI
Datasheet3 pages7 years ago
Datasheet3 pages8 years ago
Datasheet3 pages11 years ago
DigiKey
Datasheet1 page18 years ago

Alternate Parts

Price @ 1000
$ 0.484
$ 0.484
Stock
30,208
382,836
382,836
Authorized Distributors
0
7
7
Gender
Female
Female
Female
Number of Positions
-
-
-
Mount
-
Surface Mount
Surface Mount
Contact Plating
-
Silver
Silver
Housing Material
Nylon
-
-
Contact Material
-
Silver
Silver

Engineering Resources

View Evaluation kits and Reference designs for CUI Devices SJ-3523-SMT.

Descriptions

Descriptions of CUI Devices SJ-3523-SMT provided by its distributors.

SJ-3523-SMT CONN AUDIO JA CK 3.5MM STEREO SMD RoHS
Conn 3.5MM Stereo Jack F 3 POS Solder RA SMD 3 Terminal 1 Port
CONN AUDIO JACK 3.5MM STEREO SMD
3.5 mm Low Profile Surface Mount Stereo Jack, 3 Pin Right-Angle

Manufacturer Aliases

CUI Devices has several brands around the world that distributors may use as alternate names. CUI Devices may also be known as the following names:

  • CUIDEVICE
  • CUI Inc
  • CUI

Part Number Aliases

This part may be known by these alternate part numbers:

  • SJ3523-SMT
  • SJ3523SMT

Technical Specifications

Physical
ColorBlack
Housing MaterialNylon
Number of Pins3
Technical
Current Rating1 A
GenderFemale
Max Operating Temperature85 °C
Min Operating Temperature-25 °C
Number of Conductors3
Number of Contacts3
Number of Ports1
OrientationHorizontal
PackagingCut Tape
ShieldingUnshielded
Voltage Rating12 V
Dimensions
Diameter3.5 mm
Height5.2 mm

Documents

Download datasheets and manufacturer documentation for CUI Devices SJ-3523-SMT.

Upverter
Datasheet4 pages7 years ago
Datasheet4 pages4 years ago
Datasheet3 pages8 years ago
CUI
Datasheet3 pages7 years ago
Datasheet3 pages8 years ago
Datasheet3 pages11 years ago
DigiKey
Datasheet1 page18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant