SiTime SIT8008BC-13-33N-75.000000

Oscillator MEMS 75MHz ±50ppm (Stability) 15pF HCMOS/LVCMOS 55% 3.3V 4-Pin QFN SMD Bulk
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Technical
Frequency75 MHz
Max Junction Temperature (Tj)150 °C
Max Operating Temperature70 °C
Max Supply Voltage3.63 V
Min Operating Temperature-20 °C
Min Supply Voltage2.97 V
Nominal Supply Current3.8 mA
Nominal Supply Voltage (DC)3.3 V
Dimensions
Height800 µm

Documents

Download datasheets and manufacturer documentation for SiTime SIT8008BC-13-33N-75.000000.

Upverter
Datasheet17 pages6 years ago

Alternate Parts

Price @ 1000
$ 0.553
$ 0.584
$ 0.584
Stock
164,863
102,454
102,454
Authorized Distributors
2
3
3
Case/Package
-
-
-
Number of Pins
-
-
-
Quiescent Current
-
-
-
Low Level Output Current
-
-
-
Frequency
75 MHz
75 MHz
75 MHz
Min Supply Voltage
2.97 V
2.97 V
2.97 V
Max Supply Voltage
3.63 V
3.63 V
3.63 V

Engineering Resources

View Evaluation kits and Reference designs for SiTime SIT8008BC-13-33N-75.000000.

Descriptions

Descriptions of SiTime SIT8008BC-13-33N-75.000000 provided by its distributors.

Oscillator MEMS 75MHz ±50ppm (Stability) 15pF HCMOS/LVCMOS 55% 3.3V 4-Pin QFN SMD Bulk

Manufacturer Aliases

SiTime has several brands around the world that distributors may use as alternate names. SiTime may also be known as the following names:

  • SiTime Corporation
  • SITIME CORP
  • SITI

Technical Specifications

Technical
Frequency75 MHz
Max Junction Temperature (Tj)150 °C
Max Operating Temperature70 °C
Max Supply Voltage3.63 V
Min Operating Temperature-20 °C
Min Supply Voltage2.97 V
Nominal Supply Current3.8 mA
Nominal Supply Voltage (DC)3.3 V
Dimensions
Height800 µm

Documents

Download datasheets and manufacturer documentation for SiTime SIT8008BC-13-33N-75.000000.

Upverter
Datasheet17 pages6 years ago