Vishay SI7174DP-T1-GE3

Si7174DP Series N-Channel 75 V 0.007 Ohms SMT Power Mosfet - PowerPAK SO-8
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingTin
MountSurface Mount
Number of Pins8
Weight506.605978 mg
Technical
Continuous Drain Current (ID)21 A
Drain to Source Resistance7 mΩ
Drain to Source Voltage (Vdss)75 V
Dual Supply Voltage75 V
Element ConfigurationSingle
Fall Time12 ns
Gate to Source Voltage (Vgs)20 V
Input Capacitance2.77 nF
Max Operating Temperature150 °C
Max Power Dissipation6.25 W
Min Operating Temperature-55 °C
Nominal Vgs4.5 V
Number of Channels1
Number of Elements1
Power Dissipation6.25 W
Rds On Max7 mΩ
Resistance7 mΩ
Rise Time11 ns
Schedule B8541290080
TerminationSMD/SMT
Threshold Voltage4.5 V
Turn-Off Delay Time38 ns
Turn-On Delay Time21 ns
Dimensions
Height1.04 mm
Length4.9 mm
Width5.89 mm

Documents

Download datasheets and manufacturer documentation for Vishay SI7174DP-T1-GE3.

element14 APAC
Datasheet13 pages11 years ago
Datasheet7 pages14 years ago
Datasheet7 pages15 years ago
Newark
Datasheet13 pages8 years ago
Datasheet13 pages9 years ago
Farnell
Datasheet13 pages9 years ago
iiiC
Datasheet13 pages11 years ago

Inventory History

3 month trend:
-1.78%

Engineering Resources

View Evaluation kits and Reference designs for Vishay SI7174DP-T1-GE3.

Related Parts

Descriptions

Descriptions of Vishay SI7174DP-T1-GE3 provided by its distributors.

Si7174DP Series N-Channel 75 V 0.007 Ohms SMT Power Mosfet - PowerPAK SO-8
Trans MOSFET N-CH 75V 21A 8-Pin PowerPAK SO EP T/R
Power Field-Effect Transistor, 21A I(D), 75V, 0.007ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
MOSFET 75V 60A 104W 7.0mohm @ 10V
N-CH 75V 60A 7mOhm PPSO-8 RoHSconf
MOSFET, N, SO-8; Transistor Polarity:N Channel; Continuous Drain Current Id:60A; Drain Source Voltage Vds:75V; On Resistance Rds(on):7mohm; Rds(on) Test Voltage Vgs:20V; Threshold Voltage Vgs Typ:4.5V; Power Dissipation Pd:6.25W; Operating Temperature Min:-55°C; Operating Temperature Max:150°C; Transistor Case Style:PowerPAK SO; No. of Pins:8; Current Id Max:60A; Junction Temperature Tj Max:150°C; Operating Temperature Range:-55°C to +150°C; Package / Case:PowerPAK; Power Dissipation Pd:104W; Power Dissipation Pd:6.25W; Rise Time:11ns; Termination Type:SMD; Voltage Vds Typ:75V; Voltage Vgs Max:4.5V; Voltage Vgs Rds on Measurement:10V; Voltage Vgs th Max:4.5V; Voltage Vgs th Min:2.5V

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SI7174DP-T1/GE3
  • SI7174DP-T1GE3
  • SI7174DPT1GE3

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingTin
MountSurface Mount
Number of Pins8
Weight506.605978 mg
Technical
Continuous Drain Current (ID)21 A
Drain to Source Resistance7 mΩ
Drain to Source Voltage (Vdss)75 V
Dual Supply Voltage75 V
Element ConfigurationSingle
Fall Time12 ns
Gate to Source Voltage (Vgs)20 V
Input Capacitance2.77 nF
Max Operating Temperature150 °C
Max Power Dissipation6.25 W
Min Operating Temperature-55 °C
Nominal Vgs4.5 V
Number of Channels1
Number of Elements1
Power Dissipation6.25 W
Rds On Max7 mΩ
Resistance7 mΩ
Rise Time11 ns
Schedule B8541290080
TerminationSMD/SMT
Threshold Voltage4.5 V
Turn-Off Delay Time38 ns
Turn-On Delay Time21 ns
Dimensions
Height1.04 mm
Length4.9 mm
Width5.89 mm

Documents

Download datasheets and manufacturer documentation for Vishay SI7174DP-T1-GE3.

element14 APAC
Datasheet13 pages11 years ago
Datasheet7 pages14 years ago
Datasheet7 pages15 years ago
Newark
Datasheet13 pages8 years ago
Datasheet13 pages9 years ago
Farnell
Datasheet13 pages9 years ago
iiiC
Datasheet13 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago