Vishay SI7852ADP-T1-GE3

Single N-Channel 80 V 0.017 Ohm SMT TrenchFET Power Mosfet - PowerPAK SO-8
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins8
Weight506.605978 mg
Technical
Continuous Drain Current (ID)12 A
Drain to Source Breakdown Voltage80 V
Drain to Source Resistance14 mΩ
Drain to Source Voltage (Vdss)80 V
Element ConfigurationSingle
Fall Time9 ns
Gate to Source Voltage (Vgs)20 V
Input Capacitance1.825 nF
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation5 W
Manufacturer Package IdentifierS17-0173_SINGLE
Min Operating Temperature-55 °C
Number of Channels1
Number of Elements1
Power Dissipation5 W
Rds On Max17 mΩ
Resistance17 MΩ
Rise Time9 ns
Schedule B8541290080
Threshold Voltage4.5 V
Turn-Off Delay Time26 ns
Turn-On Delay Time16 ns
Dimensions
Height1.04 mm
Length4.9 mm
Width5.89 mm

Documents

Download datasheets and manufacturer documentation for Vishay SI7852ADP-T1-GE3.

Farnell
Datasheet13 pages11 years ago
Datasheet7 pages14 years ago
Datasheet7 pages15 years ago
Datasheet13 pages8 years ago
Newark
Datasheet13 pages8 years ago
Datasheet13 pages8 years ago
iiiC
Datasheet13 pages11 years ago

Inventory History

3 month trend:
-6.03%

Engineering Resources

View Evaluation kits and Reference designs for Vishay SI7852ADP-T1-GE3.

Related Parts

Descriptions

Descriptions of Vishay SI7852ADP-T1-GE3 provided by its distributors.

Single N-Channel 80 V 0.017 Ohm SMT TrenchFET Power Mosfet - PowerPAK SO-8
Trans MOSFET N-CH 80V 12A 8-Pin PowerPAK SO T/R
N CHANNEL MOSFET, 80V, 30A, SOIC
Power Field-Effect Transistor, 12A I(D), 80V, 0.017ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
MOSFET 80V 30A 62.5W 17mohm @ 10V
N-CH 80V 30A 17mOhm PPSO-8 RoHSconf
Product Description Demo for Development.
N CHANNEL MOSFET, 80V, 30A, SOIC; Transi; N CHANNEL MOSFET, 80V, 30A, SOIC; Transistor Polarity:N Channel; Continuous Drain Current Id:30A; Drain Source Voltage Vds:80V; On Resistance Rds(on):21mohm; Rds(on) Test Voltage Vgs:20V; Threshold Voltage Vgs:4.5V; No. of Pins:8

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • Vishay Intertech
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SI7852ADP-T1-GE3.

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins8
Weight506.605978 mg
Technical
Continuous Drain Current (ID)12 A
Drain to Source Breakdown Voltage80 V
Drain to Source Resistance14 mΩ
Drain to Source Voltage (Vdss)80 V
Element ConfigurationSingle
Fall Time9 ns
Gate to Source Voltage (Vgs)20 V
Input Capacitance1.825 nF
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation5 W
Manufacturer Package IdentifierS17-0173_SINGLE
Min Operating Temperature-55 °C
Number of Channels1
Number of Elements1
Power Dissipation5 W
Rds On Max17 mΩ
Resistance17 MΩ
Rise Time9 ns
Schedule B8541290080
Threshold Voltage4.5 V
Turn-Off Delay Time26 ns
Turn-On Delay Time16 ns
Dimensions
Height1.04 mm
Length4.9 mm
Width5.89 mm

Documents

Download datasheets and manufacturer documentation for Vishay SI7852ADP-T1-GE3.

Farnell
Datasheet13 pages11 years ago
Datasheet7 pages14 years ago
Datasheet7 pages15 years ago
Datasheet13 pages8 years ago
Newark
Datasheet13 pages8 years ago
Datasheet13 pages8 years ago
iiiC
Datasheet13 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago