Silicon Labs SI7013-A20-IMR

Board Mount Humidity Sensors Digital RH ( 3% max) & 2-Zone temperature sensor, industrial grade

Price and Stock

Technical Specifications

Physical
MountSurface Mount
Technical
Accuracy3 %
Max Operating Temperature125 °C
Min Operating Temperature-40 °C
Output TypeI2C
Response Time18 s
Sensor TypeTemperature

Documents

Download datasheets and manufacturer documentation for Silicon Labs SI7013-A20-IMR.

Silicon Labs SCT
Datasheet45 pages4 years ago

Alternate Parts

Price @ 1000
$ 3.45
$ 6.108
$ 6.108
Stock
156,922
25,903
25,903
Authorized Distributors
1
5
5
Case/Package
-
DFN
DFN
Number of Pins
-
10
10
Number of Circuits
-
-
-
Slew Rate
-
-
-
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
-
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
-
1.9 V
1.9 V
Max Supply Voltage
-
3.6 V
3.6 V
Operating Supply Current
-
-
-

Engineering Resources

View Evaluation kits and Reference designs for Silicon Labs SI7013-A20-IMR.

Related Parts

Descriptions

Descriptions of Silicon Labs SI7013-A20-IMR provided by its distributors.

Board Mount Humidity Sensors Digital RH ( 3% max) & 2-Zone temperature sensor, industrial grade
Digital I2C 2% RH + 2-zone temp sensor, DFN10, -40°C to 125°C, RoHS
Silicon Labs SCT
Digital Temperature/Humidity Sensor 10-Pin DFN T/R
SENSOR HUMID/TMP 3.6V I2C 3% QFN

Manufacturer Aliases

Silicon Labs has several brands around the world that distributors may use as alternate names. Silicon Labs may also be known as the following names:

  • SILICONLAB
  • SILICON LABORATORIES
  • SILICON
  • Silicon Laboratories Inc
  • SILABS
  • SCL
  • SLAB
  • SIL LABS
  • SILICON LABO
  • SILICON LABORATORIES INC (VA)
  • Silicon Labs / Bluegiga
  • silicon labories
  • Silicon (Taiwan Silicon Core)
  • Silicone Labs
  • sil lab
  • Silicon Laboratories - Silicon Labs
  • SiLabs (Telegesis)
  • Sillicon Labs
  • SILICON LABORATORIES INTERNATIONAL PTE LTD
  • SiliconLa
  • Silicon Labs Labs
  • SILICONLABORATORIESI
  • SILICON LABORARATORIES
  • SILICON LABS(RoHS)
  • SILABSTOOLS

Part Number Aliases

This part may be known by these alternate part numbers:

  • SI7013A20IMR

Technical Specifications

Physical
MountSurface Mount
Technical
Accuracy3 %
Max Operating Temperature125 °C
Min Operating Temperature-40 °C
Output TypeI2C
Response Time18 s
Sensor TypeTemperature

Documents

Download datasheets and manufacturer documentation for Silicon Labs SI7013-A20-IMR.

Silicon Labs SCT
Datasheet45 pages4 years ago

Compliance

Environmental Classification
RoHSCompliant