Silicon Labs SI7013-A20-GM1R

Humidity/Temperature Sensor, I2C, Dfn-10 Rohs Compliant: Yes |Silicon Labs SI7013-A20-GM1R
NRND

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountSurface Mount
Technical
Accuracy3 %
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Output TypeI2C
PackagingCut Tape
Response Time18 s
Schedule B8542390000
Sensor TypeTemperature

Documents

Download datasheets and manufacturer documentation for Silicon Labs SI7013-A20-GM1R.

Silicon Labs SCT
Datasheet45 pages4 years ago
Burklin Elektronik
Datasheet45 pages9 years ago

Inventory History

3 month trend:
+68.30%

Alternate Parts

Price @ 1000
$ 6.108
$ 6.108
$ 6.108
Stock
211,262
25,403
25,403
Authorized Distributors
4
5
5
Case/Package
-
DFN
DFN
Number of Pins
-
10
10
Number of Circuits
-
-
-
Slew Rate
-
-
-
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
-
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
-
1.9 V
1.9 V
Max Supply Voltage
-
3.6 V
3.6 V
Operating Supply Current
-
-
-

Supply Chain

Lifecycle StatusNRND (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Silicon Labs SI7013-A20-GM1R.

Related Parts

Descriptions

Descriptions of Silicon Labs SI7013-A20-GM1R provided by its distributors.

Humidity/Temperature Sensor, I2C, Dfn-10 Rohs Compliant: Yes |Silicon Labs SI7013-A20-GM1R
Board Mount Humidity Sensors Digital RH ( 3% max) & 2-Zone temperature sensor, commercial grade
Digital I2C 2% RH + 2-zone temp sensor + cover, DFN10, -40°C to 85°C, RoHS
Silicon Labs SCT
Humidity/Temperature Sensor Digital Serial (I2C) 10-Pin DFN EP T/R
Moisture/temperature sensor, 0-100% RH / -40 to 125°C, 1.9-3.6 V, SI7013-A20-GM1R, DFN-10, -40 to 125 °C
SENSOR HUMID/TMP 3.6V I2C 3% QFN
SENS HUMID/TEMP 3.6V I2C 3% 6DFN

Manufacturer Aliases

Silicon Labs has several brands around the world that distributors may use as alternate names. Silicon Labs may also be known as the following names:

  • SILICONLAB
  • SILICON LABORATORIES
  • SILICON
  • Silicon Laboratories Inc
  • SILABS
  • SCL
  • SLAB
  • SIL LABS
  • SILICON LABO
  • SILICON LABORATORIES INC (VA)
  • Silicon Labs / Bluegiga
  • silicon labories
  • Silicon (Taiwan Silicon Core)
  • Silicone Labs
  • sil lab
  • Silicon Laboratories - Silicon Labs
  • SiLabs (Telegesis)
  • Sillicon Labs
  • SILICON LABORATORIES INTERNATIONAL PTE LTD
  • SiliconLa
  • Silicon Labs Labs
  • SILICONLABORATORIESI
  • SILICON LABORARATORIES
  • SILICON LABS(RoHS)
  • SILABSTOOLS

Part Number Aliases

This part may be known by these alternate part numbers:

  • SI7013A20GM1R

Technical Specifications

Physical
MountSurface Mount
Technical
Accuracy3 %
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Output TypeI2C
PackagingCut Tape
Response Time18 s
Schedule B8542390000
Sensor TypeTemperature

Documents

Download datasheets and manufacturer documentation for Silicon Labs SI7013-A20-GM1R.

Silicon Labs SCT
Datasheet45 pages4 years ago
Burklin Elektronik
Datasheet45 pages9 years ago

Compliance

Environmental Classification
RoHSCompliant