Silicon Labs SI7013-A20-GM

Temperature Sensor Ic, Digital, 0.4 C, -40 C, 85 C, Dfn, 6 Rohs Compliant: Yes
EOL
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDFN
MountSurface Mount
Number of Pins10
Technical
Accuracy3 %
InterfaceI2C
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage1.9 V
Output TypeDigital, I2C
Response Time18 s
Schedule B8542390000
Sensor TypeTemperature
Dimensions
Height750 µm
Length3 mm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Silicon Labs SI7013-A20-GM.

Silicon Labs
Datasheet45 pages4 years ago
Farnell
Datasheet45 pages9 years ago
Newark
Datasheet45 pages9 years ago
TME
Datasheet45 pages6 years ago

Alternate Parts

Price @ 1000
$ 3.1
$ 6.108
$ 6.108
Stock
3,807
25,903
25,903
Authorized Distributors
2
5
5
Case/Package
DFN
DFN
DFN
Number of Pins
10
10
10
Number of Circuits
-
-
-
Slew Rate
-
-
-
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
-
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
1.9 V
1.9 V
1.9 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Operating Supply Current
-
-
-

Supply Chain

Lifecycle StatusEOL (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusEND OF LIFE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Silicon Labs SI7013-A20-GM.

Descriptions

Descriptions of Silicon Labs SI7013-A20-GM provided by its distributors.

Temperature Sensor Ic, Digital, 0.4 C, -40 C, 85 C, Dfn, 6 Rohs Compliant: Yes
Humidity/Temperature Sensor Digital Serial (I2C) 10-Pin DFN EP Cut Tape
Digital I2C 2% RH + 2-zone temp sensor
SENSOR HUMI/TEMP 3.6V I2C 2% DFN
SENS HUMI/TEMP 3.6V PWM 3% 6DFN
HUMIDITY/TEMP SENSOR, DIGITAL, DFN-10; Humidity Range: 0% to 100% Relative Humidity; Humidity Accuracy: ± 2% RH; Temperature Accuracy: ± 0.3°C; RH Response Time: 18s; Sensor Interface Type: I2C; Sensor Output Type: Digital; Sensor Case Style: DFN; No. of Pins: 10Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Supply Voltage Min: 1.9V; Supply Voltage Max: 3.6V; Product Range: Si7013 Series; RoHS Phthalates Compliant: To Be Advised; MSL: MSL 2 - 1 year; IC Output Type: Digital; Sensing Accuracy Range: ± 0.4°C; Sensing Temperature Max: 85°C; Sensing Temperature Min: -40°C

Manufacturer Aliases

Silicon Labs has several brands around the world that distributors may use as alternate names. Silicon Labs may also be known as the following names:

  • SILICONLAB
  • SILICON LABORATORIES
  • SILICON
  • Silicon Laboratories Inc
  • SILABS
  • SCL
  • SLAB
  • SIL LABS
  • SILICON LABO
  • SILICON LABORATORIES INC (VA)
  • Silicon Labs / Bluegiga
  • silicon labories
  • Silicon (Taiwan Silicon Core)
  • Silicone Labs
  • sil lab
  • Silicon Laboratories - Silicon Labs
  • SiLabs (Telegesis)
  • Sillicon Labs
  • SILICON LABORATORIES INTERNATIONAL PTE LTD
  • SiliconLa
  • Silicon Labs Labs
  • SILICONLABORATORIESI
  • SILICON LABORARATORIES
  • SILICON LABS(RoHS)
  • SILABSTOOLS

Part Number Aliases

This part may be known by these alternate part numbers:

  • SI7013A20GM

Technical Specifications

Physical
Case/PackageDFN
MountSurface Mount
Number of Pins10
Technical
Accuracy3 %
InterfaceI2C
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage1.9 V
Output TypeDigital, I2C
Response Time18 s
Schedule B8542390000
Sensor TypeTemperature
Dimensions
Height750 µm
Length3 mm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Silicon Labs SI7013-A20-GM.

Silicon Labs
Datasheet45 pages4 years ago
Farnell
Datasheet45 pages9 years ago
Newark
Datasheet45 pages9 years ago
TME
Datasheet45 pages6 years ago

Compliance

Environmental Classification
REACH SVHCUnknown
RoHSCompliant