Sensirion SHT21

Humidity/Temperature Sensor Digital Serial (2-Wire, I2C) Automotive AEC-Q100 6-Pin DFN T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDFN
MountSurface Mount
Number of Pins6
Technical
Accuracy2 %
Capacitance400 pF
ESR (Equivalent Series Resistance)40 Ω
Frequency40 MHz
Frequency Tolerance0.003 %
InterfaceI2C, Serial
Load Capacitance18 pF
Max Operating Temperature125 °C
Max Supply Voltage3.6 V
Max Supply Voltage (DC)3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage2.1 V
Min Supply Voltage (DC)2.1 V
Nominal Supply Current300 µA
Operating Supply Voltage3 V
Output TypeDigital, I2C
PackagingCut Tape
Resistance40 Ω
Resolution1.75 B
Response Time8 s
Schedule B8542390000
Sensing MethodCapacitive
Sensor TypeTemperature
Tolerance0.003 %
Dimensions
Height1.0414 mm
Length3 mm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Sensirion SHT21.

SOS electronic
Datasheet14 pages9 years ago
Datasheet7 pages0 years ago
element14 APAC
Datasheet12 pages13 years ago
Farnell
Datasheet14 pages12 years ago
Future Electronics
Datasheet14 pages1 year ago
Upverter
Datasheet14 pages12 years ago

Inventory History

3 month trend:
-23.25%

Alternate Parts

Price @ 1000
$ 4.985
$ 5.126
$ 5.126
Stock
415,987
50,828
50,828
Authorized Distributors
3
3
3
Case/Package
DFN
-
-
Number of Pins
6
-
-
Number of Circuits
-
-
-
Slew Rate
-
-
-
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
-
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
2.1 V
-
-
Max Supply Voltage
3.6 V
-
-
Operating Supply Current
-
-
-

Engineering Resources

View Evaluation kits and Reference designs for Sensirion SHT21.

Related Parts

Descriptions

Descriptions of Sensirion SHT21 provided by its distributors.

Humidity/Temperature Sensor Digital Serial (2-Wire, I2C) Automotive AEC-Q100 6-Pin DFN T/R
SENSIRION - SHT21 - Temperature and Humidity Sensor, 0 to 100% RH, -40¡ãC to 125¡ãC, I2C, Digital, DFN-6, 2.1 to 3.6 V
Humidity Sensor, 2 %, 3 V, 0% To 100% Relative Humidity, Dfn, 6, 5 S Rohs Compliant: Yes |Sensirion SHT21
Humidity & Temperature Sensor I2C DFN6 SHT21
Analog Circuit, 1 Func, CMOS, PDSO6
HUMIDITY/TEMP SENSOR, DIGITAL, DFN-6; Humidity Range:0% to 100% Relative Humidity; Accuracy:± 2% RH; Temperature 0.3°C; RH
SENSOR HUMID/TEMP 3V I2C 2% SMD
SENSOR, HUMIDITY & TEMP, 3X3MM, 2%
HUMIDITY AND TEMPERATURE SENSOR

Manufacturer Aliases

Sensirion has several brands around the world that distributors may use as alternate names. Sensirion may also be known as the following names:

  • SENSIRIONAG
  • Sensiron
  • SENSIRIO
  • Sensirion Sensirion - the sensor company
  • SENSIRI

Part Number Aliases

This part may be known by these alternate part numbers:

  • SHT 21
  • SHT-21
  • SHT21.

Technical Specifications

Physical
Case/PackageDFN
MountSurface Mount
Number of Pins6
Technical
Accuracy2 %
Capacitance400 pF
ESR (Equivalent Series Resistance)40 Ω
Frequency40 MHz
Frequency Tolerance0.003 %
InterfaceI2C, Serial
Load Capacitance18 pF
Max Operating Temperature125 °C
Max Supply Voltage3.6 V
Max Supply Voltage (DC)3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage2.1 V
Min Supply Voltage (DC)2.1 V
Nominal Supply Current300 µA
Operating Supply Voltage3 V
Output TypeDigital, I2C
PackagingCut Tape
Resistance40 Ω
Resolution1.75 B
Response Time8 s
Schedule B8542390000
Sensing MethodCapacitive
Sensor TypeTemperature
Tolerance0.003 %
Dimensions
Height1.0414 mm
Length3 mm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Sensirion SHT21.

SOS electronic
Datasheet14 pages9 years ago
Datasheet7 pages0 years ago
element14 APAC
Datasheet12 pages13 years ago
Farnell
Datasheet14 pages12 years ago
Future Electronics
Datasheet14 pages1 year ago
Upverter
Datasheet14 pages12 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant