Cornell Dubilier SH4R7M100ST

Aluminum Electrolytic Capacitor 4.7UF, 100V, 20%, Radial
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialAluminium
MountThrough Hole
Technical
Capacitance4.7 µF
ESR (Equivalent Series Resistance)28.23 Ω
Life (Hours)2000 hours
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
PackagingBulk
Ripple Current37 mA
TerminationRadial
Tolerance20 %
Voltage Rating100 V
Voltage Rating (DC)100 V
Dimensions
Diameter5 mm
Height11 mm
Height - Seated (Max)10.9982 mm
Lead Pitch2.0066 mm

Documents

Download datasheets and manufacturer documentation for Cornell Dubilier SH4R7M100ST.

Sager Electronics
Datasheet7 pages10 years ago
Datasheet7 pages8 years ago
Datasheet7 pages8 years ago
RS (Formerly Allied Electronics)
Datasheet8 pages8 years ago

Alternate Parts

Price @ 1000
$ 0.068
$ 0.068
Stock
219
44,826
44,826
Authorized Distributors
1
5
5
Capacitance
4.7 µF
4.7 µF
4.7 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
28.23 Ω
-
-
Life (Hours)
2000 hours
5000 hours
5000 hours
Ripple Current
37 mA
65 mA
65 mA
Height - Seated (Max)
10.9982 mm
12.4968 mm
12.4968 mm

Engineering Resources

View Evaluation kits and Reference designs for Cornell Dubilier SH4R7M100ST.

Descriptions

Descriptions of Cornell Dubilier SH4R7M100ST provided by its distributors.

ALUMINUM ELECTROLYTIC CAPACITOR 4.7UF, 100V, 20%, RADIAL
CAP ALUM 4.7UF 20% 100V RADIAL
OEMs, CMs ONLY (NO BROKERS)

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNEL
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNELL DUBILIE
  • CAP
  • DUB
  • Cornell Dubilier - CDE
  • CORNELL DUBI
  • Cornell Dubilier / Illinois Capacitor
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CORNELL-DUBILER
  • CDE

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialAluminium
MountThrough Hole
Technical
Capacitance4.7 µF
ESR (Equivalent Series Resistance)28.23 Ω
Life (Hours)2000 hours
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
PackagingBulk
Ripple Current37 mA
TerminationRadial
Tolerance20 %
Voltage Rating100 V
Voltage Rating (DC)100 V
Dimensions
Diameter5 mm
Height11 mm
Height - Seated (Max)10.9982 mm
Lead Pitch2.0066 mm

Documents

Download datasheets and manufacturer documentation for Cornell Dubilier SH4R7M100ST.

Sager Electronics
Datasheet7 pages10 years ago
Datasheet7 pages8 years ago
Datasheet7 pages8 years ago
RS (Formerly Allied Electronics)
Datasheet8 pages8 years ago

Compliance

Environmental Classification
REACH SVHCUnknown
RoHSCompliant
Compliance Statements