KOA Speer SG73S1JTTD1R80F

0603 (1608METRIC) Fixed Resistor SG73S 0.063LX0.031W 1.60MMX0.80MM 0.2W 1/5W 1.8 Ohm ±100PPM/C
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
Number of Pins2
Technical
CompositionThick Film
Max Operating Temperature155 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Power Rating200 mW
Resistance1.8 Ω
Temperature Coefficient100 ppm/°C
TerminationSMD/SMT
Tolerance1 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Height450 µm
Length1.6 mm
Width800 µm

Documents

Download datasheets and manufacturer documentation for KOA Speer SG73S1JTTD1R80F.

Farnell
Datasheet2 pages3 years ago
element14 APAC
Datasheet2 pages16 years ago

Inventory History

3 month trend:
-0.50%

Alternate Parts

Price @ 1000
$ 0.022
$ 0.02
$ 0.02
Stock
32,119
8,400
8,400
Authorized Distributors
5
2
2
Resistance
1.8 Ω
1.8 Ω
1.8 Ω
Case/Package
0603
0603
0603
Tolerance
1 %
1 %
1 %
Power Rating
200 mW
200 mW
200 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for KOA Speer SG73S1JTTD1R80F.

Related Parts

Descriptions

Descriptions of KOA Speer SG73S1JTTD1R80F provided by its distributors.

0603 (1608Metric) FIXED RESISTOR SG73S 0.063Lx0.031W 1.60mmx0.80mm 0.2W 1/5W 1.8Ohm ±100ppm/C
Res, 1R8, 1%, 0.2W, 0603 Rohs Compliant: Yes |Koa SG73S1JTTD1R80F
Resistor, 1R8, 1%, 0.125W, 0603, THICK FILM; Resistor Case Style:0603 [1608 Metric]; Resistance:1.8ohm; Product Range:-; Voltage Rating:50V;
RES, 1R8, 1%, 0.125W, 0603, THICK FILM; Resistor Case Style: 0603 [1608 Metric]; Resistance: 1.8ohm; Product Range: -; Voltage Rating: 50V; Resistor Element Material: Thick Film; Power Rating: 125mW; Resistance Tolerance: ± 1%; Temperature Coefficient: ± 200ppm/°C; Automotive Qualification Standard: -; External Depth: 0.45mm; External Length / Height: 1.6mm; External Width: 0.8mm; No. of Pins: 2Pins; Operating Temperature Max: 155°C; Operating Temperature Min: -55°C; Operating Temperature Range: -55°C to +155°C; Overload Voltage: 100V; Resistor Mounting: Surface Mount Device

Manufacturer Aliases

KOA Speer has several brands around the world that distributors may use as alternate names. KOA Speer may also be known as the following names:

  • KOA
  • KOA Speer Electronics Inc
  • KOA SPEER ELECTRONICS
  • KSE
  • KOA CORP
  • SPEER
  • KOA SPEER ELECTRONIC
  • KOA EUROPE
  • GLOBAL
  • KOA CORPORATION
  • KSE INC
  • KOA EUROPE GMBH
  • KOA SPEER ELECT
  • KOA Speer Elec
  • KOA ELECTRONICS
  • KOA KAOHSIUNG CORPORATION
  • KOA SPEAR ELECTRONICS
  • KOA Kaohsiung Corp
  • PowerL
  • RALE
  • KOA SPEEL
  • KOA SPEAR
  • KOA DENKO
  • KOASPR
  • KOA ELEC
  • KOASPeeR

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
Number of Pins2
Technical
CompositionThick Film
Max Operating Temperature155 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Power Rating200 mW
Resistance1.8 Ω
Temperature Coefficient100 ppm/°C
TerminationSMD/SMT
Tolerance1 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Height450 µm
Length1.6 mm
Width800 µm

Documents

Download datasheets and manufacturer documentation for KOA Speer SG73S1JTTD1R80F.

Farnell
Datasheet2 pages3 years ago
element14 APAC
Datasheet2 pages16 years ago

Compliance

Environmental Classification
REACH SVHCUnknown
RoHSNon-Compliant
Compliance Statements
Rohs Statement4 pages11 years ago