STMicroelectronics SG3524N

STMICROELECTRONICS - SG3524N - PWM Controller, 8V-40V supply, 300 kHz, 5V/50mA out, DIP-16
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDIP
MountSurface Mount, Through Hole
Number of Pins16
Weight1.627801 g
Technical
Duty Cycle45 %
Fall Time100 ns
Frequency300 kHz
Max Duty Cycle45 %
Max Frequency300 kHz
Max Input Voltage40 V
Max Operating Temperature70 °C
Max Supply Current8 mA
Max Supply Voltage40 V
Max Switching Frequency300 kHz
Min Input Voltage8 V
Min Operating Temperature0 °C
Min Supply Voltage8 V
Nominal Input Voltage20 V
Number of Channels1
Number of Outputs1
Output Current100 mA
Output Voltage18 V
Power Dissipation1 W
Quiescent Current8 mA
Reference Voltage5 V
Rise Time200 ns
Schedule B8542390000
Switching Frequency300 kHz
Tolerance8 %
TopologyFlyback, Push-Pull
Dimensions
Height5.1 mm
Length20 mm
Width7.1 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics SG3524N.

Farnell
Datasheet9 pages23 years ago
Datasheet9 pages23 years ago
Future Electronics
Datasheet9 pages23 years ago
element14
Datasheet9 pages23 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages23 years ago

Inventory History

3 month trend:
-5.07%

Alternate Parts

Price @ 1000
$ 0.982
$ 0.505
$ 0.505
Stock
323,451
344,652
344,652
Authorized Distributors
11
3
3
Case/Package
DIP
PDIP
PDIP
Number of Pins
16
16
16
Number of Outputs
1
2
2
Max Output Current
-
-
-
Switching Frequency
300 kHz
450 kHz
450 kHz
Min Input Voltage
8 V
-
-
Max Input Voltage
40 V
-
-
Min Output Voltage
-
-
-
Max Output Voltage
-
-
-
Efficiency
-
-
-
Synchronous Rectifier
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for STMicroelectronics SG3524N.

Related Parts

Descriptions

Descriptions of STMicroelectronics SG3524N provided by its distributors.

STMICROELECTRONICS - SG3524N - PWM Controller, 8V-40V supply, 300 kHz, 5V/50mA out, DIP-16
300kHz 8V~40V Buck-boost type 2 DIP-16 DC-DC Controllers ROHS
SG3524 Series 40 V 20 mA PWM Regulating Pulse Width Modulator - DIP-16
IC, PWM CONTROLLER, 40V, DIP-16; Input Voltage:20V; Output Voltage:5V; Current:50mA; Supply Voltage Min:8V; Max:40V; Controller
IC, PWM CONTROLLER, 3524, DIP16; Input Voltage: -; Output Voltage: 40V; Output Current: -; Supply Voltage Min: -; Supply Voltage Max: -; Controller IC Case Style: DIP; No. of Pins: 16Pins; Frequency: -; Operating Temperature Min: 0°C; Operating Temperature Max: 70°C; Product Range: -; Automotive Qualification Standard: -; MSL: -; SVHC: No SVHC (17-Dec-2015); Base Number: 3524; Device Marking: SG3524N; IC Generic Number: 3524; IC Temperature Range: Commercial; Logic Function Number: 3524; Operating Temperature Range: 0°C to +70°C; Output Current Max: 0.1A; Power Supply IC Type: PWM controller

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • SG3524N.

Technical Specifications

Physical
Case/PackageDIP
MountSurface Mount, Through Hole
Number of Pins16
Weight1.627801 g
Technical
Duty Cycle45 %
Fall Time100 ns
Frequency300 kHz
Max Duty Cycle45 %
Max Frequency300 kHz
Max Input Voltage40 V
Max Operating Temperature70 °C
Max Supply Current8 mA
Max Supply Voltage40 V
Max Switching Frequency300 kHz
Min Input Voltage8 V
Min Operating Temperature0 °C
Min Supply Voltage8 V
Nominal Input Voltage20 V
Number of Channels1
Number of Outputs1
Output Current100 mA
Output Voltage18 V
Power Dissipation1 W
Quiescent Current8 mA
Reference Voltage5 V
Rise Time200 ns
Schedule B8542390000
Switching Frequency300 kHz
Tolerance8 %
TopologyFlyback, Push-Pull
Dimensions
Height5.1 mm
Length20 mm
Width7.1 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics SG3524N.

Farnell
Datasheet9 pages23 years ago
Datasheet9 pages23 years ago
Future Electronics
Datasheet9 pages23 years ago
element14
Datasheet9 pages23 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages23 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant