Texas Instruments SG3524D

40V, Dual 0.05A 450KHz PWM controller with 0C to 70C 16-SOIC 0 to 70
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins16
Weight141.690917 mg
Technical
Duty Cycle45 %
Fall Time100 ns
Frequency450 kHz
Max Duty Cycle45 %
Max Frequency722 kHz
Max Operating Temperature70 °C
Max Supply Voltage40 V
Min Operating Temperature0 °C
Min Supply Voltage8 V
Nominal Input Voltage40 V
Number of Outputs2
Output Current100 mA
Output Voltage5.4 V
Quiescent Current8 mA
Rise Time200 ns
Schedule B8542390000
Switching Frequency450 kHz
TopologyFlyback, Push-Pull, Boost
Dimensions
Height1.75 mm
Length9.9 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments SG3524D.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet30 pages9 years ago
Datasheet31 pages9 years ago
Datasheet23 pages12 years ago
Technical Drawing2 pages12 years ago
Datasheet23 pages16 years ago
Datasheet36 pages25 years ago
Upverter
Datasheet29 pages6 years ago
Augswan
Datasheet34 pages1 year ago
element14 APAC
Datasheet24 pages9 years ago
Newark
Datasheet23 pages11 years ago
Verical
Datasheet24 pages15 years ago
Sierra IC
Datasheet18 pages21 years ago
DigiKey
Datasheet18 pages21 years ago

Inventory History

3 month trend:
-1.50%

Alternate Parts

Price @ 1000
$ 0.582
$ 0.154
$ 0.154
Stock
511,430
969,374
969,374
Authorized Distributors
3
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Max Output Current
-
-
-
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Min Output Voltage
-
-
-
Max Output Voltage
-
-
-
Number of Outputs
2
2
2

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SG3524D.

Related Parts

Descriptions

Descriptions of Texas Instruments SG3524D provided by its distributors.

40V, Dual 0.05A 450KHz PWM controller with 0C to 70C 16-SOIC 0 to 70
SG3524 Buck Boost Flyback Forward Converter Full-Bridge Half-Bridge Push-Pull Tube e4 DC to DC switching controller 100ns 100mA 141.690917mg 5.4V
PWM CONTROLLER, SMD, 3524, SOIC16; Tension, entrée: 40V; Tension, sortie: 5V; Courant, sortie: 100mA; Tension, alimentation min.: 8V; Tension, alimentation max..: 40V; Type de boîtier de contrôleur: SOIC; Nombre de broches: 16B

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SG3524D .

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins16
Weight141.690917 mg
Technical
Duty Cycle45 %
Fall Time100 ns
Frequency450 kHz
Max Duty Cycle45 %
Max Frequency722 kHz
Max Operating Temperature70 °C
Max Supply Voltage40 V
Min Operating Temperature0 °C
Min Supply Voltage8 V
Nominal Input Voltage40 V
Number of Outputs2
Output Current100 mA
Output Voltage5.4 V
Quiescent Current8 mA
Rise Time200 ns
Schedule B8542390000
Switching Frequency450 kHz
TopologyFlyback, Push-Pull, Boost
Dimensions
Height1.75 mm
Length9.9 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments SG3524D.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet30 pages9 years ago
Datasheet31 pages9 years ago
Datasheet23 pages12 years ago
Technical Drawing2 pages12 years ago
Datasheet23 pages16 years ago
Datasheet36 pages25 years ago
Upverter
Datasheet29 pages6 years ago
Augswan
Datasheet34 pages1 year ago
element14 APAC
Datasheet24 pages9 years ago
Newark
Datasheet23 pages11 years ago
Verical
Datasheet24 pages15 years ago
Sierra IC
Datasheet18 pages21 years ago
DigiKey
Datasheet18 pages21 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago