Vishay SFR16S0001470FR500

Axial Fixed Resistor SFR16S 0.075DIAX0.138L 1.90MMX3.50MM 0.5W 1/2W 147 Ohm ±100PPM/C
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
Contact PlatingTin
MountThrough Hole
Technical
CompositionMetal Film
Max Operating Temperature155 °C
Max Power Dissipation500 mW
Min Operating Temperature-55 °C
Number of Terminations2
PackagingTape & Reel (TR)
Power Rating500 mW
Resistance147 Ω
Schedule B8533210090
Temperature Coefficient100 ppm/°C
TerminationAxial
Tolerance1 %
Dimensions
Diameter1.9 mm
Lead Diameter450 µm
Length4.1 mm

Documents

Download datasheets and manufacturer documentation for Vishay SFR16S0001470FR500.

RS (Formerly Allied Electronics)
Datasheet9 pages15 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for Vishay SFR16S0001470FR500.

Related Parts

Descriptions

Descriptions of Vishay SFR16S0001470FR500 provided by its distributors.

Axial FIXED RESISTOR SFR16S 0.075Diax0.138L 1.90mmx3.50mm 0.5W 1/2W 147Ohm ±100ppm/C
Resistor General Purpose Metal Film 147 Ohm 1% 1/2W ±100ppm/K Ceramic Axial T/R
Res Metal Film 147 Ohm 1% 0.5W(1/2W) ±100ppm/°C Conformal Coated AXL T/R
Resistor;Metal Film;Res 147 Ohms;Pwr-Rtg 0.5 W;Tol 1%;Axial;Tape & Reel | BC Components / Vishay SFR16S0001470FR500

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Technical Specifications

Physical
Case/PackageAxial
Contact PlatingTin
MountThrough Hole
Technical
CompositionMetal Film
Max Operating Temperature155 °C
Max Power Dissipation500 mW
Min Operating Temperature-55 °C
Number of Terminations2
PackagingTape & Reel (TR)
Power Rating500 mW
Resistance147 Ω
Schedule B8533210090
Temperature Coefficient100 ppm/°C
TerminationAxial
Tolerance1 %
Dimensions
Diameter1.9 mm
Lead Diameter450 µm
Length4.1 mm

Documents

Download datasheets and manufacturer documentation for Vishay SFR16S0001470FR500.

RS (Formerly Allied Electronics)
Datasheet9 pages15 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago