Yageo MFR-25FBF52-150R

Resistor, 150 Ohm, ± 1%, 250 mW, Axial Leaded, Metal Film, General Purpose
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
MountThrough Hole
Technical
CompositionMetal Film
Max Operating Temperature155 °C
Max Power Dissipation250 mW
Min Operating Temperature-55 °C
Number of Terminations2
PackagingBulk
Power Rating250 mW
Resistance150 Ω
Schedule B8533210090
Temperature Coefficient100 ppm/°C
TerminationAxial
Tolerance1 %
Voltage Rating250 V
Voltage Rating (DC)200 V
Dimensions
Lead Diameter600 µm
Length6.2992 mm
Width6.3 mm

Documents

Download datasheets and manufacturer documentation for Yageo MFR-25FBF52-150R.

Future Electronics
Datasheet17 pages7 years ago
Datasheet17 pages1 year ago
Datasheet16 pages2 years ago
Datasheet3 pages9 years ago

Inventory History

3 month trend:
+21.71%

Alternate Parts

Price @ 1000
$ 0.008
$ 0.012
$ 0.012
Stock
145,515
2,603,693
2,603,693
Authorized Distributors
8
11
11
Resistance
150 Ω
150 Ω
150 Ω
Mount
Through Hole
-
-
Case/Package
Axial
Axial
Axial
Tolerance
1 %
1 %
1 %
Power Rating
250 mW
250 mW
250 mW
Composition
Metal Film
Metal Film
Metal Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for Yageo MFR-25FBF52-150R.

Related Parts

Descriptions

Descriptions of Yageo MFR-25FBF52-150R provided by its distributors.

Resistor, 150 Ohm, ± 1%, 250 mW, Axial Leaded, Metal Film, General Purpose
Res Metal Film 150 Ohm 1% 0.25W(1/4W) ±100ppm/°C AXL Automotive Bulk
RES, 150R, 0.25W, AXIAL, METAL FILM;

Manufacturer Aliases

Yageo has several brands around the world that distributors may use as alternate names. Yageo may also be known as the following names:

  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAEGO
  • YAGEO AMERICA
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO XSEMI
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • PHYCOMP (YAGEO)
  • Yageo Amer
  • YAGEO CORPORATI
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MFR-25FBF-52-150R
  • MFR-25FBF52150R
  • MFR25FBF52-150R
  • MFR25FBF52150R

Technical Specifications

Physical
Case/PackageAxial
MountThrough Hole
Technical
CompositionMetal Film
Max Operating Temperature155 °C
Max Power Dissipation250 mW
Min Operating Temperature-55 °C
Number of Terminations2
PackagingBulk
Power Rating250 mW
Resistance150 Ω
Schedule B8533210090
Temperature Coefficient100 ppm/°C
TerminationAxial
Tolerance1 %
Voltage Rating250 V
Voltage Rating (DC)200 V
Dimensions
Lead Diameter600 µm
Length6.2992 mm
Width6.3 mm

Documents

Download datasheets and manufacturer documentation for Yageo MFR-25FBF52-150R.

Future Electronics
Datasheet17 pages7 years ago
Datasheet17 pages1 year ago
Datasheet16 pages2 years ago
Datasheet3 pages9 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Rohs Statement7 pages13 years ago
Conflict Mineral Statement1 page13 years ago