📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Samtec SFML-110-02-L-D-A

Headers & Wire Housings .050 Tiger Eye High-Reliability Locking Socket Strip
$ 2.64
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec SFML-110-02-L-D-A.

Samtec

Datasheet2 pages8 years ago
Technical Drawing4 pages8 years ago

Farnell

JRH Electronics

Sager Electronics

Toby Electronics

Inventory History

3 month trend:
-44.48%

CAD Models

Download Samtec SFML-110-02-L-D-A symbol, footprint, and 3D STEP models from our trusted partners.

SOURCEeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.64
$ 3.564
Stock
1,152
4,434
Authorized Distributors
6
6
Gender
Female
Female
Pitch
1.27 mm
1.27 mm
Number of Contacts
20
20
Number of Rows
2
2
Mount
-
-
Termination
Solder
Solder
Orientation
Straight
Straight
Contact Plating
Gold
Gold
Housing Material
Polymer
Polymer
Contact Material
Copper
Copper

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Headers & Wire Housings .050 Tiger Eye High-Reliability Flexible Pin Count Socket Strip
Headers & Wire Housings High-Reliability Tiger Eye Socket Strips, .050 Pitch
Headers & Wire Housings .050 Tiger Eye High-Reliability Flexible Pin Count Socket Strip

Descriptions

Descriptions of Samtec SFML-110-02-L-D-A provided by its distributors.

Headers & Wire Housings .050 Tiger Eye High-Reliability Locking Socket Strip
Conn Socket Strip SKT 20 POS 1.27mm Solder ST SMD
1.27MM TIGER EYE HR LOCK STRIP

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.