📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Samtec SFM-105-L1-S-D-LC

PCB Receptacle, Board-to-Board, Wire-to-Board, 1.27 mm, 2 Rows, 10 Contacts, Through Hole Mount
$ 1.532
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec SFM-105-L1-S-D-LC.

Master Electronics

Datasheet2 pages7 years ago
Datasheet2 pages6 years ago

Samtec

Farnell

Sager Electronics

JRH Electronics

Inventory History

3 month trend:
-15.71%

CAD Models

Download Samtec SFM-105-L1-S-D-LC symbol, footprint, and 3D STEP models from our trusted partners.

SOURCEeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.532
$ 1.55
$ 1.55
Stock
2,520
27
27
Authorized Distributors
6
6
6
Gender
Receptacle
Female
Female
Pitch
1.27 mm
1.27 mm
1.27 mm
Number of Contacts
10
10
10
Number of Rows
2
2
2
Mount
Surface Mount
Through Hole
Through Hole
Termination
Solder
Solder
Solder
Orientation
Straight
-
-
Contact Plating
Gold
Gold
Gold
Housing Material
Polymer
-
-
Contact Material
Copper
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

PCB Receptacle, Board-to-Board, Wire-to-Board, 1.27 mm, 2 Rows, 10 Contacts, Surface Mount
PCB Receptacle, Board-to-Board, Wire-to-Board, 1.27 mm, 2 Rows, 10 Contacts, Surface Mount
PCB Receptacle, Board-to-Board, Wire-to-Board, 1.27 mm, 2 Rows, 10 Contacts, Surface Mount

Descriptions

Descriptions of Samtec SFM-105-L1-S-D-LC provided by its distributors.

PCB Receptacle, Board-to-Board, Wire-to-Board, 1.27 mm, 2 Rows, 10 Contacts, Through Hole Mount
Conn Socket Strip SKT 10 POS 1.27mm Solder ST Top Entry Thru-Hole TIGER EYE™ Tube
"High-Reliability Tiger Eye™ Socket Strips
Socket, 1.27Mm, Lif, 10 Position, 2Row; Rango De Producto:Serie Sfm; Tipo De Terminación Del Contacto:Agujero Pasante; Género:Receptáculo Eléctrico; Núm. De Contactos:10; Espaciado, Paso:1.27Mm; Contacto, Chapado:Dorado |Samtec SFM-105-L1-S-D-LC

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SFM105L1SDLC