Vishay SFH617A-3

SFH617A Series Single Channel 70 V 5300 Vrms Phototransistor Optocoupler - DIP-4
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackagePDIP
MountThrough Hole
Number of Pins4
Technical
Collector Emitter Breakdown Voltage70 V
Collector Emitter Saturation Voltage400 mV
Collector Emitter Voltage (VCEO)70 V
Current Transfer Ratio200 %
Fall Time2 µs
Forward Current60 mA
Forward Voltage1.65 V
Input Current60 mA
Isolation Voltage5.3 kV
Max Collector Current100 mA
Max Input Current60 mA
Max Operating Temperature110 °C
Max Output Voltage70 V
Max Power Dissipation150 mW
Min Operating Temperature-55 °C
Number of Channels1
Number of Elements1
Output Current per Channel50 mA
Output Voltage70 V
Power Dissipation400 mW
Reverse Breakdown Voltage6 V
Reverse Voltage (DC)6 V
Rise Time2 µs

Documents

Download datasheets and manufacturer documentation for Vishay SFH617A-3.

Future Electronics
Datasheet8 pages11 years ago
Datasheet8 pages11 years ago
Datasheet8 pages11 years ago
Datasheet9 pages14 years ago
Newark
Datasheet9 pages8 years ago
Datasheet8 pages10 years ago
Datasheet9 pages18 years ago
element14 APAC
Datasheet3 pages15 years ago
Farnell
Datasheet8 pages9 years ago
Datasheet9 pages15 years ago
Burklin Elektronik
Datasheet9 pages4 years ago
Upverter
Datasheet10 pages4 years ago
_legacy Avnet
Datasheet8 pages11 years ago
TME
Datasheet10 pages17 years ago

Inventory History

3 month trend:
-9.94%

Engineering Resources

View Evaluation kits and Reference designs for Vishay SFH617A-3.

Related Parts

Descriptions

Descriptions of Vishay SFH617A-3 provided by its distributors.

SFH617A Series Single Channel 70 V 5300 Vrms Phototransistor Optocoupler - DIP-4
Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP
Transistor Output Optocoupler, 1-Element, 5300V Isolation
Optocoupler Collector-emitter breakdown voltage: 70 V Operating temperature: -55...100 °C Approvals: UL / CSA / VDE Package: DIL-4 Input forward current: 60 mA
Optocoupler; No. of Channels:1; Isolation Voltage:5300Vrms; Optocoupler Output Type:Transistor; Input Current Max:60mA; Output Voltage Max:70V; Package/Case:4-DIP; CTR Max:2.0%; CTR Min:1.0%; Collector Emitter Voltage, V(br)ceo:70V ;RoHS Compliant: Yes
OPTOCOUPLER, TRANSISTOR O/P; No. of Channels:1; Isolation Voltage:5.3kV; Optocoupler Output Type:Phototransistor; Input Current:60mA; Output Voltage:70V; Opto Case Style:DIP; No. of Pins:4; Forward Voltage VF Max:1.65V; Operating Temperature Max:110°C; Operating Temperature Min:-55°C; Operating Temperature Range:-55°C to +110°C

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SFH 617A-3
  • SFH617A-3..
  • SFH617A3

Technical Specifications

Physical
Case/PackagePDIP
MountThrough Hole
Number of Pins4
Technical
Collector Emitter Breakdown Voltage70 V
Collector Emitter Saturation Voltage400 mV
Collector Emitter Voltage (VCEO)70 V
Current Transfer Ratio200 %
Fall Time2 µs
Forward Current60 mA
Forward Voltage1.65 V
Input Current60 mA
Isolation Voltage5.3 kV
Max Collector Current100 mA
Max Input Current60 mA
Max Operating Temperature110 °C
Max Output Voltage70 V
Max Power Dissipation150 mW
Min Operating Temperature-55 °C
Number of Channels1
Number of Elements1
Output Current per Channel50 mA
Output Voltage70 V
Power Dissipation400 mW
Reverse Breakdown Voltage6 V
Reverse Voltage (DC)6 V
Rise Time2 µs

Documents

Download datasheets and manufacturer documentation for Vishay SFH617A-3.

Future Electronics
Datasheet8 pages11 years ago
Datasheet8 pages11 years ago
Datasheet8 pages11 years ago
Datasheet9 pages14 years ago
Newark
Datasheet9 pages8 years ago
Datasheet8 pages10 years ago
Datasheet9 pages18 years ago
element14 APAC
Datasheet3 pages15 years ago
Farnell
Datasheet8 pages9 years ago
Datasheet9 pages15 years ago
Burklin Elektronik
Datasheet9 pages4 years ago
Upverter
Datasheet10 pages4 years ago
_legacy Avnet
Datasheet8 pages11 years ago
TME
Datasheet10 pages17 years ago

Compliance

Environmental Classification
ApprovalsUL
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago