Vishay SFH610A-3

SFH610A-3 DC Input Transistor Output Optocoupler, Through Hole, 4-Pin PDIP | Vishay Dale SFH610A-3
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackagePDIP
Contact PlatingTin
MountPCB, Through Hole
Number of Pins4
Technical
Ambient Temperature Range High100 °C
Collector Emitter Breakdown Voltage70 V
Collector Emitter Saturation Voltage400 mV
Collector Emitter Voltage (VCEO)70 V
Current Transfer Ratio200 %
Fall Time14 s
Forward Current60 mA
Forward Voltage1.25 V
Input Current60 mA
Isolation Voltage5.3 kV
Max Collector Current100 mA
Max Input Current60 mA
Max Operating Temperature100 °C
Max Output Voltage70 V
Max Power Dissipation150 mW
Min Operating Temperature-55 °C
Number of Channels1
Number of Elements1
Output Current per Channel50 mA
Output Voltage70 V
Power Dissipation150 mW
Reverse Breakdown Voltage6 V
Reverse Voltage6 V
Reverse Voltage (DC)6 V
Rise Time3 s
Schedule B8541408000
Turn-Off Delay Time2.3 µs
Turn-On Delay Time3 µs
Voltage Rating (DC)1.25 V
Dimensions
Height4.7 mm

Documents

Download datasheets and manufacturer documentation for Vishay SFH610A-3.

Burklin Elektronik
Datasheet10 pages6 years ago
Datasheet9 pages4 years ago
Farnell
Datasheet9 pages11 years ago
_legacy Avnet
Datasheet10 pages14 years ago
Datasheet10 pages15 years ago
Newark
Datasheet9 pages8 years ago
TME
Datasheet9 pages7 years ago
Datasheet10 pages18 years ago
RS (Formerly Allied Electronics)
Datasheet9 pages9 years ago
iiiC
Datasheet10 pages14 years ago

Inventory History

3 month trend:
+33.75%

Engineering Resources

View Evaluation kits and Reference designs for Vishay SFH610A-3.

Related Parts

Descriptions

Descriptions of Vishay SFH610A-3 provided by its distributors.

SFH610A-3 DC Input Transistor Output Optocoupler, Through Hole, 4-Pin PDIP | Vishay Dale SFH610A-3
SFH610A Series Single Channel 70 V 5300 Vrms Phototransistor Optocoupler - DIP-4
Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP
OPTOCOUPLER, PHOTOTRANSISTOR OUTPUT, HIGH RELIABILITY, 5300 VRMS Transistor Output Optocoupler, 1-Element, 5300V Isolation
Optocoupler Collector-emitter breakdown voltage: 70 V Operating temperature: -55...100 °C Approvals: IEC / BSI / CSA Package: DIL-4 Input forward current: 60 mA
OPTOCOUPLER, TRANSISTOR O/P; No. of Channels:1; Isolation Voltage:5.3kV; Optocoupler Output Type:Phototransistor; Input Current:60mA; Output Voltage:70V; Opto Case Style:DIP; No. of Pins:4; Operating Temperature Max:100°C; Operating Temperature Min:-55°C; Operating Temperature Range:-55°C to +100°C

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SFH 610A-3
  • SFH610A-3.
  • SFH610A3

Technical Specifications

Physical
Case/PackagePDIP
Contact PlatingTin
MountPCB, Through Hole
Number of Pins4
Technical
Ambient Temperature Range High100 °C
Collector Emitter Breakdown Voltage70 V
Collector Emitter Saturation Voltage400 mV
Collector Emitter Voltage (VCEO)70 V
Current Transfer Ratio200 %
Fall Time14 s
Forward Current60 mA
Forward Voltage1.25 V
Input Current60 mA
Isolation Voltage5.3 kV
Max Collector Current100 mA
Max Input Current60 mA
Max Operating Temperature100 °C
Max Output Voltage70 V
Max Power Dissipation150 mW
Min Operating Temperature-55 °C
Number of Channels1
Number of Elements1
Output Current per Channel50 mA
Output Voltage70 V
Power Dissipation150 mW
Reverse Breakdown Voltage6 V
Reverse Voltage6 V
Reverse Voltage (DC)6 V
Rise Time3 s
Schedule B8541408000
Turn-Off Delay Time2.3 µs
Turn-On Delay Time3 µs
Voltage Rating (DC)1.25 V
Dimensions
Height4.7 mm

Documents

Download datasheets and manufacturer documentation for Vishay SFH610A-3.

Burklin Elektronik
Datasheet10 pages6 years ago
Datasheet9 pages4 years ago
Farnell
Datasheet9 pages11 years ago
_legacy Avnet
Datasheet10 pages14 years ago
Datasheet10 pages15 years ago
Newark
Datasheet9 pages8 years ago
TME
Datasheet9 pages7 years ago
Datasheet10 pages18 years ago
RS (Formerly Allied Electronics)
Datasheet9 pages9 years ago
iiiC
Datasheet10 pages14 years ago

Compliance

Environmental Classification
ApprovalsBSI, CSA, IEC
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago