Osram Opto SFH 4641-Z

Narrow beam LED in MIDLED package, 3.1mmx2.3mmx1.6mm, -40°C to 100°C
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMD/SMT
Contact PlatingTin
MountSurface Mount
Number of Pins2
Technical
Fall Time12 ns
Forward Current70 mA
Forward Voltage1.6 V
Lens StyleCircular, Cone
Max Operating Temperature100 °C
Max Power Dissipation140 mW
Min Operating Temperature-40 °C
Number of Elements1
Number of LEDs1
OrientationTop View
PackagingTape & Reel
Peak Wavelength950 nm
Power Dissipation140 W
Power Rating140 mW
Reverse Voltage5 V
Reverse Voltage (DC)5 V
Rise Time12 ns
Schedule B8541402000
Test Current70 mA
TouchscreenInfrared (IR)
Viewing Angle20 °
Wavelength940 nm
Dimensions
Depth2.35 mm
Height1.6 mm
Length3.1 mm
Width2.25 mm

Documents

Download datasheets and manufacturer documentation for Osram Opto SFH 4641-Z.

Osram Opto SCT
Datasheet17 pages5 years ago
Datasheet13 pages10 years ago
Datasheet13 pages10 years ago
_legacy Avnet
Datasheet10 pages24 years ago
Factory Futures
Datasheet9 pages24 years ago

Inventory History

3 month trend:
-16.88%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Osram Opto SFH 4641-Z.

Related Parts

Descriptions

Descriptions of Osram Opto SFH 4641-Z provided by its distributors.

Narrow beam LED in MIDLED package, 3.1mmx2.3mmx1.6mm, -40°C to 100°C
Osram Opto SCT
Infrared Emitter 950nm 40mW/sr Circular Top Mount Automotive 2-Pin SMD T/R
NARROW BEAM LED IN MIDLED PACKAGE (940 NM)
- Pre-ordered transistors ROHS
EMITTER MIDLED, 940NM THINFILM

Manufacturer Aliases

Osram Opto has several brands around the world that distributors may use as alternate names. Osram Opto may also be known as the following names:

  • OSRAM OPTO SEMICONDUCTORS
  • OSRAM Opto Semiconductors Inc
  • OSRAM OPTO SEMI
  • Osram Opto Semiconductor
  • OSRAM OPTO SEMICONDUCTORS GMBH
  • OSRAM OPTO SEMICONDU
  • OSRAM OPTO SEMICONDUCTORS INC(VA)
  • OSRAM OPTO SEMICON
  • OSRAMOPT
  • OSRAM Opto (ams OSRAM)
  • OSRAMáOPTO SEMICONDUCTORS GMBH & CO
  • OSRAM OPTO SEMICOND
  • OSRAM Opto Semic
  • OSRAM Semiconductor
  • OSRAM OPTO T/R
  • AMS-OSRAM USA INC
  • OSRAM Opto-Semicon's
  • OSRAM OPTO SEMIS
  • OSRAM DIGITAL SYSTEMS
  • OSRAM OPTO simicondu
  • OSRAM O
  • OSRAM OPTO SEMICONDUCTOR LED
  • Osram / OSRAM Opto Semiconductors
  • OSRAM OPTO SEMICONDUICTOR
  • OSRAM OPTO SEMICONDUCTORS GMBH (OS)

Part Number Aliases

This part may be known by these alternate part numbers:

  • Q65110 A8098
  • Q65110-A8098
  • Q65110A8098
  • SFH 4641-Z.
  • SFH 4641Z
  • SFH4641-Z
  • SFH4641Z

Technical Specifications

Physical
Case/PackageSMD/SMT
Contact PlatingTin
MountSurface Mount
Number of Pins2
Technical
Fall Time12 ns
Forward Current70 mA
Forward Voltage1.6 V
Lens StyleCircular, Cone
Max Operating Temperature100 °C
Max Power Dissipation140 mW
Min Operating Temperature-40 °C
Number of Elements1
Number of LEDs1
OrientationTop View
PackagingTape & Reel
Peak Wavelength950 nm
Power Dissipation140 W
Power Rating140 mW
Reverse Voltage5 V
Reverse Voltage (DC)5 V
Rise Time12 ns
Schedule B8541402000
Test Current70 mA
TouchscreenInfrared (IR)
Viewing Angle20 °
Wavelength940 nm
Dimensions
Depth2.35 mm
Height1.6 mm
Length3.1 mm
Width2.25 mm

Documents

Download datasheets and manufacturer documentation for Osram Opto SFH 4641-Z.

Osram Opto SCT
Datasheet17 pages5 years ago
Datasheet13 pages10 years ago
Datasheet13 pages10 years ago
_legacy Avnet
Datasheet10 pages24 years ago
Factory Futures
Datasheet9 pages24 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant