Osram Opto SFH 4045N

Infrared Emitter 950nm 90mW/sr Circular Top Mount 2-Pin SMD T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMD/SMT
Contact PlatingCopper, Silver, Tin
MountSurface Mount
Number of Pins2
Technical
Fall Time12 ns
Forward Current70 mA
Forward Voltage1.6 V
Lens StyleCircular, Dome
Max Operating Temperature85 °C
Max Power Dissipation140 mW
Max Supply Voltage2.8 V
Min Operating Temperature-40 °C
Number of LEDs1
OrientationSide View
Peak Wavelength950 nm
Power Rating140 mW
Reverse Voltage5 V
Rise Time12 ns
Schedule B8541402000
TouchscreenInfrared (IR)
Viewing Angle18 °
Wavelength950 nm
Dimensions
Height1.1 mm
Length3 mm
Width1.2 mm

Documents

Download datasheets and manufacturer documentation for Osram Opto SFH 4045N.

TME
Datasheet17 pages2 years ago
Osram Opto SCT
Datasheet16 pages5 years ago

Inventory History

3 month trend:
-17.24%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Osram Opto SFH 4045N.

Related Parts

Descriptions

Descriptions of Osram Opto SFH 4045N provided by its distributors.

Infrared Emitter 950nm 90mW/sr Circular Top Mount 2-Pin SMD T/R
Infrared Emitter, 950 Nm, Smd; Peak Wavelength:950Nm; Angle Of Half Intensity:18°; Diode Case Style:Smd; Radiant Intensity (Ie):90Mw/Sr; Rise Time:12Ns; Fall Time Tf:12Ns; Forward Current If(Av):70Ma; Forward Voltage Vf Max:2V; Rohs Compliant: Yes |Ams Osram Group SFH 4045N
Beam Angle ° = 18 / Viewing Angle ° = 18 / Package / Case Size = 1206 / Forward Current (If) mA = 70 / Forward Voltage (Vf) V = 1.6 / Mounting Type = SMD / Peak Wavelength nm = 950 / Radiant Intensity mW/sr = 90 / Power Rating mW = 140 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85

Manufacturer Aliases

Osram Opto has several brands around the world that distributors may use as alternate names. Osram Opto may also be known as the following names:

  • OSRAM OPTO SEMICONDUCTORS
  • OSRAM Opto Semiconductors Inc
  • OSRAM OPTO SEMI
  • Osram Opto Semiconductor
  • OSRAM OPTO SEMICONDUCTORS GMBH
  • OSRAM OPTO SEMICONDU
  • OSRAM OPTO SEMICONDUCTORS INC(VA)
  • OSRAMOPT
  • OSRAM Opto (ams OSRAM)
  • OSRAM OPTO SEMICON
  • OSRAMáOPTO SEMICONDUCTORS GMBH & CO
  • OSRAM OPTO SEMICOND
  • OSRAM Opto Semic
  • OSRAM Semiconductor
  • OSRAM OPTO T/R
  • AMS-OSRAM USA INC
  • OSRAM Opto-Semicon's
  • OSRAM OPTO SEMIS
  • OSRAM DIGITAL SYSTEMS
  • OSRAM OPTO simicondu
  • OSRAM O
  • OSRAM OPTO SEMICONDUCTOR LED
  • Osram / OSRAM Opto Semiconductors
  • OSRAM OPTO SEMICONDUICTOR
  • OSRAM OPTO SEMICONDUCTORS GMBH (OS)

Part Number Aliases

This part may be known by these alternate part numbers:

  • Q65111 A3903
  • Q65111-A3903
  • Q65111A3903
  • SFH 4045-N
  • SFH 4045N.
  • SFH-4045N
  • SFH4045-N
  • SFH4045N
  • SFH4045N.

Technical Specifications

Physical
Case/PackageSMD/SMT
Contact PlatingCopper, Silver, Tin
MountSurface Mount
Number of Pins2
Technical
Fall Time12 ns
Forward Current70 mA
Forward Voltage1.6 V
Lens StyleCircular, Dome
Max Operating Temperature85 °C
Max Power Dissipation140 mW
Max Supply Voltage2.8 V
Min Operating Temperature-40 °C
Number of LEDs1
OrientationSide View
Peak Wavelength950 nm
Power Rating140 mW
Reverse Voltage5 V
Rise Time12 ns
Schedule B8541402000
TouchscreenInfrared (IR)
Viewing Angle18 °
Wavelength950 nm
Dimensions
Height1.1 mm
Length3 mm
Width1.2 mm

Documents

Download datasheets and manufacturer documentation for Osram Opto SFH 4045N.

TME
Datasheet17 pages2 years ago
Osram Opto SCT
Datasheet16 pages5 years ago

Compliance

Environmental Classification
RoHSCompliant